Price & Procurement
2.857 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in DKK.
Price Break Unit Price Extended Price
1 22.82000 kr.22.82
10 21.40000 kr.214.00
25 19.02080 kr.475.52
50 18.07140 kr.903.57
100 17.11960 kr.1,711.96
250 15.21756 kr.3,804.39
500 14.26652 kr.7,133.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-3869-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: kr.13.31536
  • Digi-Reel®  : 255-3869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.857 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 255-1962-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: kr.13.31536
  • Tube  : 255-1962-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: kr.37.67000

AQV414SX

Datasheet
Digi-Key Part Number 255-3869-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQV414SX
Copy  
Description SSR RELAY SPST-NC 100MA 0-400V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Solid State SPST-NC (1 Form B) 6-SOP (0.173", 4.40mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQV414S
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NC (1 Form B)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 400V
Load Current 100mA
On-State Resistance (Max) 50 Ohms
Termination Style Gull Wing
Package / Case 6-SOP (0.173", 4.40mm)
Supplier Device Package 6-SOP
Base Part Number AQV414
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 255-3869-1