DKK | EUR | USD
Favorite

Price & Procurement
4.480 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10.89000 kr.10.89
10 10.19000 kr.101.90
25 9.05760 kr.226.44
50 8.60480 kr.430.24
100 8.15180 kr.815.18
250 7.24608 kr.1,811.52
500 6.79320 kr.3,396.60

Submit a request for quotation on quantities greater than those displayed.

AQH3213AX

Datasheet
Digi-Key Part Number 255-6001-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQH3213AX
Copy  
Description SSR RELAY SPST-NO 1.2A 0-600V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads

Copy  
Customer Reference
Documents & Media
Datasheets AQ-H Relays Datasheet
Product Training Modules PhotoMOS Relays
PCN Assembly/Origin AQH series Country of Origin Chg 19/NOV/2019
EDA / CAD Models AQH3213AX by Ultra Librarian
AQH3213AX by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-H
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Load Current 1,2A
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQH3213

SSR RELAY SPST-NO 1.2A 0-600V

Panasonic Electric Works

kr. 14,08000 Details

AP65111AWU-7

IC REG BUCK ADJ 1.5A TSOT26

Diodes Incorporated

kr. 2,75000 Details

CPC1964B

SSR RELAY SPST-NO 1.5A 0-800V

IXYS Integrated Circuits Division

kr. 19,83000 Details

HCPL-7840-500E

IC OPAMP ISOLATION 1 CIRC 8DIPGW

Broadcom Limited

kr. 42,47000 Details

TLP155E(TPL,E)

OPTOISO 3.75KV GATE DRIVER 6SO-5

Toshiba Semiconductor and Storage

kr. 6,92000 Details

MCP6021T-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

kr. 6,36000 Details
Additional Resources
Standard Package 1
Other Names 255-6001-1