Add To Favorites
BUK9K12-60EX Mosfet Array 2 N-Channel (Dual) 60V 35A 68W Surface Mount LFPAK56D
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,97000 kr. 10,97
10 9,70400 kr. 97,04
100 7,66920 kr. 766,92
500 5,94730 kr. 2.973,65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1897-1-ND
Copy   1727-1897-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BUK9K12-60EX

Copy   BUK9K12-60EX
Description MOSFET 2N-CH 60V 35A 56LFPAK
Copy   MOSFET 2N-CH 60V 35A 56LFPAK
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 35A 68W Surface Mount LFPAK56D

Copy   Mosfet Array 2 N-Channel (Dual) 60V 35A 68W Surface Mount LFPAK56D
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 35A
Rds On (Max) @ Id, Vgs 10.7 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 24.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 3470pF @ 25V
Power - Max 68W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-1205, 8-LFPAK56
Supplier Device Package LFPAK56D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-1897-1
568-11630-1
568-11630-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1897-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: kr. 4,55844
  • Digi-Reel® ? : 1727-1897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:46:58 1-22-2019