Add To Favorites
0679100002 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,94000 kr. 25,94
10 24,86900 kr. 248,69
25 22,79640 kr. 569,91
50 21,76020 kr. 1.088,01
100 20,72470 kr. 2.072,47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3470CT-ND
Copy   WM3470CT-ND
Quantity Available 4.378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0679100002

Copy   0679100002
Description CONN PCI EXP MINI FEMALE 52POS
Copy   CONN PCI EXP MINI FEMALE 52POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black

Copy   52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black
Documents & Media
Datasheets 0679100,1002 Drawing
Environmental Information 0679100002 RoHS Cert of Compliance
Mfg CAD Models 67910-0002.stp
PCN Obsolescence/ EOL 67910 Series 18/Mar/2015
Mini-PCIe Products 09/Dec/2014
3D Drawings 0679100002.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series 67910
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Read Out Dual
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 105°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0480994000 - Molex | WM3294CT-ND DigiKey Electronics
  • 0480994000
  • Molex
  • LATCH CONN ASSY FOR MINI PCI
  • Unit Price kr. 10,16000
  • WM3294CT-ND
  • 0480994000 - Molex | WM3294TR-ND DigiKey Electronics
  • 0480994000
  • Molex
  • LATCH CONN ASSY FOR MINI PCI
  • Unit Price kr. 6,51320
  • WM3294TR-ND
You May Also Be Interested In
  • 0480994000 - Molex | WM3294CT-ND DigiKey Electronics
  • 0480994000
  • Molex
  • LATCH CONN ASSY FOR MINI PCI
  • Unit Price kr. 10,16000
  • WM3294CT-ND
  • 0788000001 - Molex | WM9786CT-ND DigiKey Electronics
  • 0788000001
  • Molex
  • CONN MICRO SIM CARD HINGED TYPE
  • Unit Price kr. 10,43000
  • WM9786CT-ND
  • BLM15AG601SN1D - Murata Electronics North America | 490-1006-1-ND DigiKey Electronics
  • BLM15AG601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0402 1LN
  • Unit Price kr. 0,66000
  • 490-1006-1-ND
  • BLM15EG121SN1D - Murata Electronics North America | 490-4004-1-ND DigiKey Electronics
  • BLM15EG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price kr. 1,52000
  • 490-4004-1-ND
Additional Resources
Standard Package ? 1
Other Names WM3470CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3470TR-ND
  • Minimum Quantity: 360
  • Quantity Available: 3.960 - Immediate
  • Unit Price: kr. 16,48533
  • Digi-Reel® ? : WM3470DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.378 - Immediate
  • Unit Price: Digi-Reel®

11:47:33 4-20-2019