Add To Favorites
0537480208 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,68000 kr. 13,68
10 12,38400 kr. 123,84
25 11,62800 kr. 290,70
50 11,12340 kr. 556,17
100 10,61740 kr. 1.061,74
250 9,60596 kr. 2.401,49
500 8,84766 kr. 4.423,83
1.000 7,58374 kr. 7.583,74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM9209CT-ND
Copy   WM9209CT-ND
Quantity Available 6.578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0537480208

Copy   0537480208
Description CONN PLUG 20POS 3MM SMD .5MM
Copy   CONN PLUG 20POS 3MM SMD .5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 53748-0208
Video File Microminiature Connectors
Environmental Information 0537480208 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 53748-0208.stp
Catalog Page 208 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Molex
Series SlimStack 53748
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 3mm
Height Above Board 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0529910208 - Molex | WM24007CT-ND DigiKey Electronics
  • 0529910208
  • Molex
  • CONN RECEPT 20POS 3MM SMD .5MM
  • Unit Price kr. 9,36000
  • WM24007CT-ND
  • 0541670208 - Molex | WM4522CT-ND DigiKey Electronics
  • 0541670208
  • Molex
  • CONN RECEPT 20POS 4MM SMD SMM
  • Unit Price kr. 17,40000
  • WM4522CT-ND
  • 0529910208 - Molex | WM24007TR-ND DigiKey Electronics
  • 0529910208
  • Molex
  • CONN RECEPT 20POS 3MM SMD .5MM
  • Unit Price kr. 4,25172
  • WM24007TR-ND
  • 0541670208 - Molex | WM4522TR-ND DigiKey Electronics
  • 0541670208
  • Molex
  • CONN RECEPT 20POS 4MM SMD SMM
  • Unit Price kr. 8,20930
  • WM4522TR-ND
You May Also Be Interested In
  • 0529910208 - Molex | WM24007CT-ND DigiKey Electronics
  • 0529910208
  • Molex
  • CONN RECEPT 20POS 3MM SMD .5MM
  • Unit Price kr. 9,36000
  • WM24007CT-ND
  • M6E-MICRO - ThingMagic, a JADAK brand | 1523-1004-ND DigiKey Electronics
  • M6E-MICRO
  • ThingMagic, a JADAK brand
  • RFID READER R/W 865-928MHZ MOD
  • Unit Price kr. 1.553,76000
  • 1523-1004-ND
  • 0541670208 - Molex | WM4522CT-ND DigiKey Electronics
  • 0541670208
  • Molex
  • CONN RECEPT 20POS 4MM SMD SMM
  • Unit Price kr. 17,40000
  • WM4522CT-ND
  • 0539160208 - Molex | WM9212CT-ND DigiKey Electronics
  • 0539160208
  • Molex
  • CONN PLUG 20POS 4MM SMD .5MM
  • Unit Price kr. 19,72000
  • WM9212CT-ND
  • 0151660429 - Molex | WM13120-ND DigiKey Electronics
  • 0151660429
  • Molex
  • CABLE FFC 40POS 0.50MM 3"
  • Unit Price kr. 16,73000
  • WM13120-ND
Additional Resources
Standard Package ? 1
Other Names 53748-0208
WM24013
WM24013-ND
WM9209CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9209TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: kr. 6,43469
  • Digi-Reel® ? : WM9209DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.578 - Immediate
  • Unit Price: Digi-Reel®

20:58:34 5-23-2019