DKK | EUR | USD
Favorite

0337-0-67-80-15-27-10-0 Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Price & Procurement
28.150 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6.14000 kr.6.14
10 5.39700 kr.53.97
25 5.08160 kr.127.04
50 4.87020 kr.243.51
100 4.65900 kr.465.90
250 4.23536 kr.1,058.84
500 3.81184 kr.1,905.92
1,000 3.38830 kr.3,388.30
2,500 3.07064 kr.7,676.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ED1094TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: kr. 3,01872
  • Digi-Reel®  : ED1094DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.150 - Immediate
  • Unit Price: Digi-Reel®

0337-0-67-80-15-27-10-0

Datasheet
Digi-Key Part Number ED1094CT-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 0337-0-67-80-15-27-10-0
Copy  
Description CONN PIN RCPT .020-.032 SOLDER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder

Copy  
Customer Reference
Documents & Media
Datasheets Pin Receptacles (in.)
Product Training Modules Pin Receptacles
Environmental Information RoHS Cert
Featured Product OFP® Receptacles and Sockets
HTML Datasheet Pin Receptacles (in.)
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 337
Packaging Cut Tape (CT) 
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.100" (2.54mm)
Accepts Pin Diameter 0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size -
Pin Hole Diameter 0.064" (1.63mm)
Mounting Hole Diameter 0.066" (1.68mm)
Flange Diameter 0.078" (1.98mm)
Tail Diameter -
Socket Depth 0.100" (2.54mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Features Knockout Bottom (Organic Fiber Plug®)
Operating Temperature -55°C ~ 125°C
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4015-0-67-80-30-27-10-0

CONN PIN RCPT .015-.025 SOLDER

Mill-Max Manufacturing Corp.

kr. 5,28000 Details

PAT1220-C-3DB-T5

RF ATTENUATOR 3DB 50OHM 0805

Susumu

kr. 2,03000 Details

PAT1220-C-10DB-T5

RF ATTENUATOR 10DB 50OHM 0805

Susumu

kr. 2,03000 Details

LT1763CS8#TRPBF

IC REG LIN POS ADJ 500MA 8SOIC

Analog Devices Inc.

kr. 32,97000 Details

0337-0-43-80-15-27-10-0

CONN PIN RCPT .020-.032 SOLDER

Mill-Max Manufacturing Corp.

kr. 9,04054 Details

0378-0-15-15-15-27-10-0

CONN PIN RCPT .020-.032 SOLDER

Mill-Max Manufacturing Corp.

kr. 3,13000 Details
Additional Resources
Standard Package 1
Other Names ED1094CT