Add To Favorites
PIC16F18345T-I/GZ PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-UQFN (4x4)
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,64000 kr. 7,64
25 6,97720 kr. 174,43
100 6,36050 kr. 636,05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F18345T-I/GZCT-ND
Copy   PIC16F18345T-I/GZCT-ND
Quantity Available 11.050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F18345T-I/GZ

Copy   PIC16F18345T-I/GZ
Description IC MCU 8BIT 14KB FLASH 20UQFN
Copy   IC MCU 8BIT 14KB FLASH 20UQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-UQFN (4x4)

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-UQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 17x10b; D/A 1x5b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-UQFN (4x4)
Base Part Number PIC16F18345
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DM164137 - Microchip Technology | DM164137-ND DigiKey Electronics
  • DM164137
  • Microchip Technology
  • CURIOSITY 8/14/20 PIN PIC EVAL
  • Unit Price kr. 132,80000
  • DM164137-ND
You May Also Be Interested In
  • PIC16F18345-I/GZ - Microchip Technology | PIC16F18345-I/GZ-ND DigiKey Electronics
  • PIC16F18345-I/GZ
  • Microchip Technology
  • IC MCU 8BIT 14KB FLASH 20UQFN
  • Unit Price kr. 7,50000
  • PIC16F18345-I/GZ-ND
  • RHEF1500 - Littelfuse Inc. | RHEF1500HF-ND DigiKey Electronics
  • RHEF1500
  • Littelfuse Inc.
  • PTC RESET FUSE 16V 15A RADIAL
  • Unit Price kr. 10,42000
  • RHEF1500HF-ND
  • MF-R900 - Bourns Inc. | MF-R900-ND DigiKey Electronics
  • MF-R900
  • Bourns Inc.
  • PTC RESET FUSE 30V 9A RADIAL
  • Unit Price kr. 6,64000
  • MF-R900-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F18345T-I/GZCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F18345T-I/GZTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 9.900 - Immediate
  • Unit Price: kr. 6,36045
  • Tube ? : PIC16F18345-I/GZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 743 - Immediate
  • Unit Price: kr. 7,50000

00:18:59 5-20-2019