Add To Favorites
MCP4661T-502E/ML Digital Potentiometer 5k Ohm 2 Circuit 257 Taps I²C Interface 16-QFN-EP (4x4)
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,63000 kr. 8,63
25 7,18200 kr. 179,55
100 6,49720 kr. 649,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP4661T-502E/MLCT-ND
Copy   MCP4661T-502E/MLCT-ND
Quantity Available 7.976
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP4661T-502E/ML

Copy   MCP4661T-502E/ML
Description IC DGTL POT 5K 257TAPS 16-QFN
Copy   IC DGTL POT 5K 257TAPS 16-QFN
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Potentiometer 5k Ohm 2 Circuit 257 Taps I²C Interface 16-QFN-EP (4x4)

Copy   Digital Potentiometer 5k Ohm 2 Circuit 257 Taps I²C Interface 16-QFN-EP (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 257
Resistance (Ohms) 5k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 1.8V ~ 5.5V
Features Mute, Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 75
Operating Temperature -40°C ~ 125°C
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN-EP (4x4)
Base Part Number MCP4661
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • THS4131IDGNR - Texas Instruments | 296-10047-1-ND DigiKey Electronics
  • THS4131IDGNR
  • Texas Instruments
  • IC OPAMP DIFF 225MHZ 8MSOP
  • Unit Price kr. 51,99000
  • 296-10047-1-ND
  • ADG854BCPZ-REEL7 - Analog Devices Inc. | ADG854BCPZ-REEL7CT-ND DigiKey Electronics
  • ADG854BCPZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH DUAL SPDT 10LFCSP
  • Unit Price kr. 19,12000
  • ADG854BCPZ-REEL7CT-ND
  • ADF4002BCPZ-RL7 - Analog Devices Inc. | ADF4002BCPZ-RL7CT-ND DigiKey Electronics
  • ADF4002BCPZ-RL7
  • Analog Devices Inc.
  • IC PLL FREQUENCY SYNTH 20-LFCSP
  • Unit Price kr. 30,54000
  • ADF4002BCPZ-RL7CT-ND
  • SN74GTL2003RKSR - Texas Instruments | 296-28686-1-ND DigiKey Electronics
  • SN74GTL2003RKSR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20VQFN
  • Unit Price kr. 16,33000
  • 296-28686-1-ND
Additional Resources
Standard Package ? 1
Other Names MCP4661T-502E/MLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4661T-502E/MLTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 6.600 - Immediate
  • Unit Price: kr. 6,49728
  • Digi-Reel® ? : MCP4661T-502E/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.976 - Immediate
  • Unit Price: Digi-Reel®

23:48:51 5-19-2019