Add To Favorites
LR8K4-G Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 440 V 10mA TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,31000 kr. 6,31
25 5,27960 kr. 131,99
100 4,80460 kr. 480,46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LR8K4-GCT-ND
Copy   LR8K4-GCT-ND
Quantity Available 8.930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LR8K4-G

Copy   LR8K4-G
Description IC REG LINEAR POS ADJ 10MA TO252
Copy   IC REG LINEAR POS ADJ 10MA TO252
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 440 V 10mA TO-252, (D-Pak)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 440 V 10mA TO-252, (D-Pak)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 450V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 438V
Voltage Dropout (Max) -
Current - Output 10mA
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
Base Part Number LR8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 0436500212 - Molex, LLC | WM1890CT-ND DigiKey Electronics
  • 0436500212
  • Molex, LLC
  • CONN HEADER SMD R/A 2POS 3MM
  • Unit Price kr. 14,72000
  • WM1890CT-ND
  • FODM121R2 - ON Semiconductor | FODM121R2CT-ND DigiKey Electronics
  • FODM121R2
  • ON Semiconductor
  • OPTOISO 3.75KV TRANSISTOR 4SMD
  • Unit Price kr. 4,93000
  • FODM121R2CT-ND
  • SN74LVC1G32QDBVRQ1 - Texas Instruments | 296-24202-1-ND DigiKey Electronics
  • SN74LVC1G32QDBVRQ1
  • Texas Instruments
  • IC GATE OR 1CH 2-INP SOT23-5
  • Unit Price kr. 2,76000
  • 296-24202-1-ND
  • TPS40210DGQR - Texas Instruments | 296-26969-1-ND DigiKey Electronics
  • TPS40210DGQR
  • Texas Instruments
  • IC REG CTRLR MULT TOP 10MSOP
  • Unit Price kr. 13,21000
  • 296-26969-1-ND
  • 16SVPC39MV - Panasonic Electronic Components | P16473CT-ND DigiKey Electronics
  • 16SVPC39MV
  • Panasonic Electronic Components
  • CAP ALUM POLY 39UF 20% 16V SMD
  • Unit Price kr. 6,37000
  • P16473CT-ND
Additional Resources
Standard Package ? 1
Other Names LR8K4-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LR8K4-GTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: kr. 4,80464
  • Digi-Reel® ? : LR8K4-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.930 - Immediate
  • Unit Price: Digi-Reel®

17:30:22 1-16-2019