Add To Favorites
MAX6650EUB+T Motor Driver I²C 10-uMAX
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,67000 kr. 37,67
10 35,52500 kr. 355,25
25 28,41760 kr. 710,44
50 26,99720 kr. 1.349,86
100 24,86570 kr. 2.486,57
250 23,58664 kr. 5.896,66
500 22,73408 kr. 11.367,04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6650EUB+TCT-ND
Copy   MAX6650EUB+TCT-ND
Quantity Available 3.021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6650EUB+T

Copy   MAX6650EUB+T
Description IC MOTOR DRIVER 3V-5.5V 10UMAX
Copy   IC MOTOR DRIVER 3V-5.5V 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Motor Driver I²C 10-uMAX

Copy    Motor Driver  I²C 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Speed
Output Configuration Pre-Driver - Low Side
Interface I²C
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 3V ~ 5.5V
Voltage - Load -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX6650
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LB Q39G-L2OO-35-1 - OSRAM Opto Semiconductors Inc. | 475-2816-1-ND DigiKey Electronics
  • LB Q39G-L2OO-35-1
  • OSRAM Opto Semiconductors Inc.
  • LED BLUE DIFFUSED 0603 SMD
  • Unit Price kr. 3,20000
  • 475-2816-1-ND
  • TC664EUNTR - Microchip Technology | TC664EUNCT-ND DigiKey Electronics
  • TC664EUNTR
  • Microchip Technology
  • IC MOTOR DRIVER 3V-5.5V 10MSOP
  • Unit Price kr. 11,90000
  • TC664EUNCT-ND
  • MAX6897AALT+T - Maxim Integrated | MAX6897AALT+TCT-ND DigiKey Electronics
  • MAX6897AALT+T
  • Maxim Integrated
  • IC SEQUENCE/SUPERVISOR 6UDFN
  • Unit Price kr. 9,03000
  • MAX6897AALT+TCT-ND
  • NCT72CMTR2G - ON Semiconductor | NCT72CMTR2GOSCT-ND DigiKey Electronics
  • NCT72CMTR2G
  • ON Semiconductor
  • SENSOR DIGITAL -40C-125C 8WDFN
  • Unit Price kr. 10,66000
  • NCT72CMTR2GOSCT-ND
  • MAAM-011100-TR1000 - M/A-Com Technology Solutions | 1465-1282-1-ND DigiKey Electronics
  • MAAM-011100-TR1000
  • M/A-Com Technology Solutions
  • IC RF AMP GP 400MHZ-20GHZ 6DFN
  • Unit Price kr. 62,78000
  • 1465-1282-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6650EUB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6650EUB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: kr. 18,52717
  • Digi-Reel® ? : MAX6650EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.021 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6650EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.790 - Immediate
  • Unit Price: kr. 29,56000

22:57:55 2-18-2019