Add To Favorites
MAX4524EUB+ 1 Circuit IC Switch 4:1 150 Ohm 10-uMAX
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,18000 kr. 18,18
10 16,34300 kr. 163,43
50 15,45140 kr. 772,57
100 13,73400 kr. 1.373,40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4524EUB+-ND
Copy   MAX4524EUB+-ND
Quantity Available 1.283
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4524EUB+

Copy   MAX4524EUB+
Description IC MULTIPLEXER 4X1 10UMAX
Copy   IC MULTIPLEXER 4X1 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 4:1 150 Ohm 10-uMAX

Copy   1 Circuit IC Switch 4:1 150 Ohm 10-uMAX
Documents & Media
Datasheets MAX4524-25
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4524EUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 150 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2 V ~ 12 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 150ns, 120ns
-3db Bandwidth -
Charge Injection 0.8pC
Channel Capacitance (CS(off), CD(off)) 4pF, 14pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX4524
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4524EUB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: kr. 14,06100

23:38:18 2-18-2019