Add To Favorites
MAX3084EESA+ 1/1 Transceiver Full RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,31000 kr. 18,31
10 16,43500 kr. 164,35
25 15,53920 kr. 388,48
100 15,06820 kr. 1.506,82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX3084EESA+-ND
Copy   MAX3084EESA+-ND
Quantity Available 1.490
Can ship immediately

Factory Stock ?: 1.500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3084EESA+

Copy   MAX3084EESA+
Description IC TXRX RS485/422 10MBPS 8-SOIC
Copy   IC TXRX RS485/422 10MBPS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-SOIC

Copy   1/1 Transceiver Full RS422, RS485 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX3084
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3084EESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:49:39 2-18-2019