Add To Favorites
MAX16910CATA9/V+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 200mA 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,34000 kr. 14,34
10 12,86800 kr. 128,68
25 12,14040 kr. 303,51
100 10,34310 kr. 1.034,31
250 9,71168 kr. 2.427,92
500 8,49774 kr. 4.248,87
1.000 7,04099 kr. 7.040,99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX16910CATA9/V+TCT-ND
Copy   MAX16910CATA9/V+TCT-ND
Quantity Available 5.132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX16910CATA9/V+T

Copy   MAX16910CATA9/V+T
Description IC REG LIN POS ADJ 200MA 8TDFN
Copy   IC REG LIN POS ADJ 200MA 8TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 200mA 8-TDFN-EP (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output  200mA 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 1.5V (3.3V, 5V)
Voltage - Output (Max) 11V
Voltage Dropout (Max) 0.6V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 30µA
PSRR 60dB (100Hz)
Control Features Enable, Reset
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX16910
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES75# - Maxim Integrated | MAXREFDES75#-ND DigiKey Electronics
  • MAXREFDES75#
  • Maxim Integrated
  • REFERENCE DESIGN
  • Unit Price kr. 705,50000
  • MAXREFDES75#-ND
Additional Resources
Standard Package ? 1
Other Names MAX16910CATA9/V+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX16910CATA9/V+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: kr. 6,36444

10:53:04 5-24-2019