Add To Favorites
MAX14763ETA+T 1 Circuit IC Switch 2:1 2 Ohm 8-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,16000 kr. 40,16
10 36,07500 kr. 360,75
25 34,10200 kr. 852,55
100 29,55490 kr. 2.955,49
250 28,03932 kr. 7.009,83
500 25,15978 kr. 12.579,89
1.000 21,21903 kr. 21.219,03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX14763ETA+TCT-ND
Copy   MAX14763ETA+TCT-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX14763ETA+T

Copy   MAX14763ETA+T
Description IC SWITCH SPDT 2 OHM 8WDFN
Copy   IC SWITCH SPDT 2 OHM 8WDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 2:1 2 Ohm 8-TDFN (3x3)

Copy   1 Circuit IC Switch 2:1 2 Ohm 8-TDFN (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 2 Ohm
Channel-to-Channel Matching (ΔRon) 5.1 mOhm
Voltage - Supply, Single (V+) 3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 1.8µs, 1ns
-3db Bandwidth 100MHz
Charge Injection 1370pC
Channel Capacitance (CS(off), CD(off)) -
Current - Leakage (IS(off)) (Max) 250nA
Crosstalk -83dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
Base Part Number MAX14763
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES67# - Maxim Integrated | MAXREFDES67#-ND DigiKey Electronics
  • MAXREFDES67#
  • Maxim Integrated
  • 24BIT UNIVERSAL ANALOG INPUT BRD
  • Unit Price kr. 654,00000
  • MAXREFDES67#-ND
You May Also Be Interested In
  • MAX14759ETA+T - Maxim Integrated | MAX14759ETA+TCT-ND DigiKey Electronics
  • MAX14759ETA+T
  • Maxim Integrated
  • IC SWITCH SPST 1 OHM 8TDFN
  • Unit Price kr. 36,23000
  • MAX14759ETA+TCT-ND
  • MAX14761ETB+T - Maxim Integrated | MAX14761ETB+TCT-ND DigiKey Electronics
  • MAX14761ETB+T
  • Maxim Integrated
  • IC ANALOG SWITCH
  • Unit Price kr. 41,79000
  • MAX14761ETB+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX14763ETA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX14763ETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: kr. 18,39375
  • Digi-Reel® ? : MAX14763ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®

22:55:49 2-18-2019