DKK | EUR | USD
Favorite

IS31LT3948-GRLS4-TR LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 8-SOP
Price & Procurement
9.101 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7.74000 kr.7.74
10 6.91400 kr.69.14
25 6.56000 kr.164.00
100 5.38910 kr.538.91
250 5.03752 kr.1,259.38
500 4.45174 kr.2,225.87
1,000 3.51454 kr.3,514.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1438-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: kr. 3,31560
  • Digi-Reel®  : 706-1438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.101 - Immediate
  • Unit Price: Digi-Reel®

IS31LT3948-GRLS4-TR

Datasheet
Digi-Key Part Number 706-1438-1-ND
Copy  
Manufacturer

Lumissil Microsystems

Copy  
Manufacturer Part Number IS31LT3948-GRLS4-TR
Copy  
Description IC LED DVR PFM MODE BOOST 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets IS31LT3948
Analog Part Number Guide
Design Resources Development Tool Selector
HTML Datasheet IS31LT3948
Analog Part Number Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 5V
Voltage - Supply (Max) 100V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming PWM
Applications Automotive, Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
Base Part Number IS31LT3948
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 706-1438-1