DKK | EUR | USD
Favorite

Price & Procurement
84.513 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,83000 kr. 0,83
10 0,70100 kr. 7,01
25 0,54280 kr. 13,57
50 0,44980 kr. 22,49
100 0,38790 kr. 38,79
250 0,31008 kr. 77,52
500 0,27914 kr. 139,57
1.000 0,23257 kr. 232,57
5.000 0,21706 kr. 1.085,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 240-2553-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: kr. 0,20931
  • Digi-Reel®  : 240-2553-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.513 - Immediate
  • Unit Price: Digi-Reel®

LI0402B800R-10

Datasheet
Digi-Key Part Number 240-2553-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LI0402B800R-10
Copy  
Description FERRITE BEAD 80 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

80 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series LI
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 80 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 800mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.028" (0.70mm)
Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

kr. 434,31000 Details
You May Also Be Interested In

5913001113F

LED PRISM 3MM SQ RED,GRN SMD

Dialight

kr. 19,36000 Details

STPS1L30AFN

30 V, 1 A LOW DROP POWER SCHOTTK

STMicroelectronics

kr. 2,36000 Details

MMSZ4702T1G

DIODE ZENER 15V 500MW SOD123

ON Semiconductor

kr. 1,34000 Details

PIC16LF18313-I/SN

IC MCU 8BIT 3.5KB FLASH 8SOIC

Microchip Technology

kr. 4,65000 Details
Additional Resources
Standard Package 1
Other Names 240-2553-1