Add To Favorites
AUIPS6041GTR Power Switch/Driver 1:1 N-Channel 1.6A 8-SOIC
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,39000 kr. 14,39
10 12,93000 kr. 129,30
100 10,39310 kr. 1.039,31
500 8,53876 kr. 4.269,38
1.000 7,07497 kr. 7.074,97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AUIPS6041GCT-ND
Copy   AUIPS6041GCT-ND
Quantity Available 4.107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AUIPS6041GTR

Copy   AUIPS6041GTR
Description IC SW IPS 1CH HIGH SIDE 8SOIC
Copy   IC SW IPS 1CH HIGH SIDE 8SOIC
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.6A 8-SOIC

Copy   Power Switch/Driver 1:1 N-Channel 1.6A 8-SOIC
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.6A
Rds On (Typ) 110 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AUIPS7091GTR - Infineon Technologies | AUIPS7091GTRCT-ND DigiKey Electronics
  • AUIPS7091GTR
  • Infineon Technologies
  • IC HIGH SIDE SWITCH IPS 8SOIC
  • Unit Price kr. 19,58000
  • AUIPS7091GTRCT-ND
  • MAX14920ECB+ - Maxim Integrated | MAX14920ECB+-ND DigiKey Electronics
  • MAX14920ECB+
  • Maxim Integrated
  • IC AFE 12/16CELL MEASURE TQFP
  • Unit Price kr. 71,02000
  • MAX14920ECB+-ND
  • ADUM1201ARZ-RL7 - Analog Devices Inc. | ADUM1201ARZ-RL7CT-ND DigiKey Electronics
  • ADUM1201ARZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GEN PURP 8SOIC
  • Unit Price kr. 18,86000
  • ADUM1201ARZ-RL7CT-ND
  • MAX14920ECB+T - Maxim Integrated | MAX14920ECB+T-ND DigiKey Electronics
  • MAX14920ECB+T
  • Maxim Integrated
  • IC AFE 12/16CELL MEASURE TQFP
  • Unit Price kr. 46,02943
  • MAX14920ECB+T-ND
Additional Resources
Standard Package ? 1
Other Names AUIPS6041GCT
AUIPS6041GTRCT
AUIPS6041GTRCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIPS6041GTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: kr. 6,39521
  • Digi-Reel® ? : AUIPS6041GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.107 - Immediate
  • Unit Price: Digi-Reel®

09:55:51 3-19-2019