Add To Favorites
Photo Not Available
ML 869 Laser Diode 632.8nm 1.5mW 110V Module
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5.666,63000 kr. 5.666,63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ML869-ND
Copy   ML869-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ML 869

Copy   ML 869
Description LASER NEON 632.8NM 1.5MW
Copy   LASER NEON 632.8NM 1.5MW
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Laser Diode 632.8nm 1.5mW 110V Module

Copy   Laser Diode 632.8nm 1.5mW 110V  Module
Documents & Media
Datasheets ML800 Series Operator Manual
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series ML 800
Part Status Active
Wavelength 632.8nm
Voltage - Input 110V
Current Rating (Amps) -
Power (Watts) 1.5mW
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ML 869-ND
ML 869A
ML869
Q5502153

22:47:23 3-20-2019