DKK | EUR | USD
Favorite

Photo Not Available
GT5-2428/1.1-2.2SCF Socket Contact Coax Tin Crimp F 24-28 AWG
Price & Procurement
1.290 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,37000 kr. 10,37
10 9,43900 kr. 94,39
25 8,86520 kr. 221,63
50 8,47900 kr. 423,95
100 8,09350 kr. 809,35
250 7,32288 kr. 1.830,72
500 6,74470 kr. 3.372,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H126179TR-ND
  • Minimum Quantity: 1.300
  • Quantity Available: 0
  • Unit Price: kr. 5,25555

GT5-2428/1.1-2.2SCF

Datasheet
Digi-Key Part Number H126179CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GT5-2428/1.1-2.2SCF
Copy  
Description CONN SOCKET CONTACT F CRIMP TIN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Socket Contact Coax Tin Crimp F 24-28 AWG

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series GT5
Packaging Cut Tape (CT) 
Part Status Active
Cable Group -
Center Conductor Diameter -
Wire Gauge 24-28 AWG
Contact Termination Crimp
Pin or Socket Socket
Type F
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Features -
Board Thickness -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names H126179CT