Add To Favorites
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,02000 kr. 11,02
10 10,02000 kr. 100,20
100 8,58950 kr. 858,95
500 7,15792 kr. 3.578,96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H5238CT-ND
Copy   H5238CT-ND
Quantity Available 14.232
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF12(4.0)-30DP-0.5V(86)

Copy   DF12(4.0)-30DP-0.5V(86)
Description CONN HEADER 30POS 4MM SMD 0.5MM
Copy   CONN HEADER 30POS 4MM SMD 0.5MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 4mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • DF12-30DS-0.5V(86) - Hirose Electric Co Ltd | H5215CT-ND DigiKey Electronics
  • DF12-30DS-0.5V(86)
  • Hirose Electric Co Ltd
  • CONN RECEPT 30POS 0.5MM GOLD SMD
  • Unit Price kr. 7,64000
  • H5215CT-ND
  • DF12A-30DS-0.5V(81) - Hirose Electric Co Ltd | H5210CT-ND DigiKey Electronics
  • DF12A-30DS-0.5V(81)
  • Hirose Electric Co Ltd
  • CONN RECEPT 30POS 0.5MM GOLD SMD
  • Unit Price kr. 11,22000
  • H5210CT-ND
You May Also Be Interested In
  • DF12-30DS-0.5V(86) - Hirose Electric Co Ltd | H5215CT-ND DigiKey Electronics
  • DF12-30DS-0.5V(86)
  • Hirose Electric Co Ltd
  • CONN RECEPT 30POS 0.5MM GOLD SMD
  • Unit Price kr. 7,64000
  • H5215CT-ND
  • LT1206CS8#PBF - Linear Technology/Analog Devices | LT1206CS8#PBF-ND DigiKey Electronics
  • LT1206CS8#PBF
  • Linear Technology/Analog Devices
  • IC INST AMP 1 CIRCUIT 8SO
  • Unit Price kr. 61,95000
  • LT1206CS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names *DF12(4.0)-30DP-0.5V(86)
H5238CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5238TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: kr. 5,57760
  • Digi-Reel® ? : H5238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.232 - Immediate
  • Unit Price: Digi-Reel®

09:57:21 5-24-2019