DKK | EUR | USD
Favorite

Price & Procurement
9.436 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6.02000 kr.6.02
10 5.31100 kr.53.11
100 4.58410 kr.458.41
500 3.75056 kr.1,875.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

BG306-04-A-1-0400-L-B

Datasheet
Digi-Key Part Number 2073-BG306-04-A-1-0400-L-BCT-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number BG306-04-A-1-0400-L-B
Copy  
Description 4W, 2.54MM PITCH SCK, SIL, SMT,
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 2.54mm Socket Product Spec
BG306 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models BG306-0x-A-x-0400-L-x
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series BG306
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Natural
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A per Contact
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

BG301-04-A-0540-L-B

CONN HEADER SMD R/A 4POS 2.54MM

GCT

kr. 4,30000 Details

54-00164

CONN JACK R/A SMT 5.5X2.1MM

Tensility International Corp

kr. 4,18000 Details

BG306-05-A-1-0400-L-B

5W, 2.54MM PITCH SCK, SIL, SMT,

GCT

kr. 6,94000 Details

NPTC041KFXC-RC

CONN HDR 4POS 0.1 TIN SMD

Sullins Connector Solutions

kr. 4,11000 Details

1241152-4

CONN RCPT 4POS 0.1 GOLD SMD

TE Connectivity AMP Connectors

kr. 21,06000 Details
Additional Resources
Standard Package 1
Other Names 2073-BG306-04-A-1-0400-L-BCT