DKK | EUR | USD
Favorite

EPC2032 N-Channel 100V 48A (Ta) Surface Mount Die
Price & Procurement
15.833 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,52000 kr. 43,52
10 39,30400 kr. 393,04
25 37,47600 kr. 936,90
100 32,53940 kr. 3.253,94
250 31,07680 kr. 7.769,20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1126-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 15.500 - Immediate
  • Unit Price: kr. 27,50940
  • Cut Tape (CT)  : 917-1126-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.833 - Immediate
  • Unit Price: kr. 43,52000

EPC2032

Datasheet
Digi-Key Part Number 917-1126-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2032
Copy  
Description GANFET TRANS 100V 48A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 48A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 48A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 5V
Vgs(th) (Max) @ Id 2.5V @ 11mA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 1530pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2053

TRANS GAN 100V DIE 4MOHM

EPC

kr. 21,15000 Details

EPC2001C

GANFET TRANS 100V 36A BUMPED DIE

EPC

kr. 29,85000 Details

EPC2033

GAN TRANS 150V 7MOHM BUMPED DIE

EPC

kr. 52,50000 Details

LMG1205YFXT

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

kr. 28,02000 Details

UCC27611DRVT

IC GATE DRVR LOW-SIDE 6WSON

Texas Instruments

kr. 17,82000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

kr. 13,19000 Details
Additional Resources
Standard Package 1
Other Names 917-1126-6