DKK | EUR | USD
Favorite

EPC2001C N-Channel 100V 36A (Ta) Surface Mount Die Outline (11-Solder Bar)
Price & Procurement
59.244 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,87000 kr. 28,87
10 25,90400 kr. 259,04
25 24,48760 kr. 612,19
100 19,59050 kr. 1.959,05
250 18,50212 kr. 4.625,53
500 17,41376 kr. 8.706,88
1.000 14,91053 kr. 14.910,53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1079-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 55.000 - Immediate
  • Unit Price: kr. 14,93194
  • Cut Tape (CT)  : 917-1079-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 59.244 - Immediate
  • Unit Price: kr. 29,33000

EPC2001C

Datasheet
Digi-Key Part Number 917-1079-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2001C
Copy  
Description GANFET TRANS 100V 36A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 36A (Ta) Surface Mount Die Outline (11-Solder Bar)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 36A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 5V
Vgs(th) (Max) @ Id 2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs 9nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 900pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (11-Solder Bar)
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9126HC

LIDAR DEMO BOARD 100V EPC2001C

EPC

kr. 1.588,69000 Details

EPC9002C

BOARD DEV FOR EPC2001C 100V

EPC

kr. 618,30000 Details

EPC9013

BOARD DEV FOR EPC2001 100V EGAN

EPC

kr. 987,56000 Details
You May Also Be Interested In

EPC2016C

GANFET TRANS 100V 18A BUMPED DIE

EPC

kr. 15,18000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

kr. 28,65000 Details

LMG1210EVM-012

LMG1210EVM-012

Texas Instruments

kr. 1.207,88000 Details

LM5113TME/NOPB

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

kr. 31,05000 Details

LM5113SDE/NOPB

IC GATE DRVR HALF-BRIDGE 10WSON

Texas Instruments

kr. 34,62000 Details

EPC2021

GANFET TRANS 80V 90A BUMPED DIE

EPC

kr. 49,40000 Details
Additional Resources
Standard Package 1
Other Names 917-1079-6