DKK | EUR | USD

ECS-130-20-3X-EN-TR 13MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : XC1789TR-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 3.000 - Factory Stock 
  • Unit Price: kr. 1,16093

ECS-130-20-3X-EN-TR

Datasheet
Digi-Key Part Number XC1789CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-130-20-3X-EN-TR
Copy  
Description CRYSTAL 13.0000MHZ 20PF SMD
Copy  
Detailed Description

13MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 13MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1789CT