Add To Favorites
AP22802AW5-7
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,83000 kr. 2,83
10 2,14800 kr. 21,48
100 1,33700 kr. 133,70
500 0,91494 kr. 457,47
1.000 0,70378 kr. 703,78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AP22802AW5-7DICT-ND
Copy   AP22802AW5-7DICT-ND
Quantity Available 78.927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP22802AW5-7

Copy   AP22802AW5-7
Description IC LOAD SW PROGR SOT-25
Copy   IC LOAD SW PROGR SOT-25
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AP22802
Environmental Information RoHS Cert
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 50 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1909763-1 - TE Connectivity AMP Connectors | A118077CT-ND DigiKey Electronics
  • 1909763-1
  • TE Connectivity AMP Connectors
  • CONN UMCC JACK STR 50OHM SMD
  • Unit Price kr. 3,29000
  • A118077CT-ND
  • DMG2305UX-13 - Diodes Incorporated | DMG2305UX-13DICT-ND DigiKey Electronics
  • DMG2305UX-13
  • Diodes Incorporated
  • MOSFET P-CH 20V 4.2A SOT23
  • Unit Price kr. 2,89000
  • DMG2305UX-13DICT-ND
  • TPS22810DBVR - Texas Instruments | 296-45297-1-ND DigiKey Electronics
  • TPS22810DBVR
  • Texas Instruments
  • IC PWR SWITCH N-CHAN 1:1 6SOT23
  • Unit Price kr. 3,81000
  • 296-45297-1-ND
  • ECMF02-4CMX8 - STMicroelectronics | 497-13420-1-ND DigiKey Electronics
  • ECMF02-4CMX8
  • STMicroelectronics
  • COMMON MODE CHOKE 2LN SMD ESD
  • Unit Price kr. 6,04000
  • 497-13420-1-ND
  • 1N4148X-TP - Micro Commercial Co | 1N4148XTPMSCT-ND DigiKey Electronics
  • 1N4148X-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 150MA SOD523
  • Unit Price kr. 0,92000
  • 1N4148XTPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names AP22802AW5-7DICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP22802AW5-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 78.000 - Immediate
  • Unit Price: kr. 0,61495
  • Digi-Reel® ? : AP22802AW5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78.927 - Immediate
  • Unit Price: Digi-Reel®

04:20:55 1-21-2019