Add To Favorites
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,42000 kr. 26,42
10 25,17900 kr. 251,79
50 23,92080 kr. 1.196,04
100 21,40220 kr. 2.140,22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CW402CT-ND
Copy   CW402CT-ND
Quantity Available 3.494
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XL-1C-012.0M

Copy   XL-1C-012.0M
Description CRYSTAL 12.0000MHZ 16PF SMD
Copy   CRYSTAL 12.0000MHZ 16PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz ±50ppm Crystal 16pF 60 Ohms 4-SMD, No Lead

Copy   12MHz ±50ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets XL-1A, XL-1C
Featured Product XL-1/XM-1 SMD Crystals
Catalog Page 1454 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Connor-Winfield
Series XL-1C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max) 0.070" (1.77mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names CW402
CW402-ND
CW402CT
XL-1C-12.0000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW402TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: kr. 18,31200
  • Digi-Reel® ? : CW402DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.494 - Immediate
  • Unit Price: Digi-Reel®

03:04:14 2-18-2019