Price & Procurement
1.835 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in DKK.
Price Break Unit Price Extended Price
1 7.59000 kr.7.59
10 6.39900 kr.63.99
100 5.74770 kr.574.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
kr.7.59000

Excludes VAT

kr.9.48750

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1175-2644-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1.400 - Immediate
  • Unit Price: kr.4.70270
  • Digi-Reel®  : 1175-2644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.835 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 1175-1632-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.546 - Immediate
  • Unit Price: kr.6.83000

3220-14-0300-00-TR

Datasheet
Digi-Key Part Number 1175-2644-1-ND
Copy  
Manufacturer

CNC Tech

Copy  
Manufacturer Part Number 3220-14-0300-00-TR
Copy  
Description CONN HEADER SMD 14POS 1.27MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
Base Part Number 3220-14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

3230-14-0101-00

CONN SOCKET 14POS IDC GOLD

CNC Tech

kr.8.93000 Details
You May Also Be Interested In

STLINK-V3MINI

STLINK V3 COMPACT IN-CIRCUIT DEB

STMicroelectronics

kr.66.16000 Details

3230-14-0101-00

CONN SOCKET 14POS IDC GOLD

CNC Tech

kr.8.93000 Details

SJ-3523-SMT-TR

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

kr.6.00000 Details

1053091202

CONN HEADER VERT 2POS 2.5MM

Molex

kr.5.17000 Details

3220-14-0300-00

CONN HEADER SMD 14POS 1.27MM

CNC Tech

kr.6.83000 Details

54-00133

CONN JACK R/A PCB 5.5X2.1MM

Tensility International Corp

kr.6.70000 Details
Additional Resources
Standard Package 1
Other Names 1175-2644-1