DKK | EUR | USD
Favorite

SM0605RGB Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 2.9V Blue 0605 (1613 Metric)
Price & Procurement
87.524 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8.72000 kr.8.72
10 5.53200 kr.55.32
100 4.09350 kr.409.35
500 3.76186 kr.1,880.93
1,000 3.13140 kr.3,131.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 492-2277-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: kr. 3,13140
  • Digi-Reel®  : 492-2277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 87.524 - Immediate
  • Unit Price: Digi-Reel®

SM0605RGB

Datasheet
Digi-Key Part Number 492-2277-1-ND
Copy  
Manufacturer

Bivar Inc.

Copy  
Manufacturer Part Number SM0605RGB
Copy  
Description LED RGB CLEAR 0605 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 2.9V Blue 0605 (1613 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SM0605RGB
Environmental Information RoHS Cert SM0605RGB
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 120mcd Red, 700mcd Green, 145mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 2.9V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 630nm Red, 523nm Green, 468nm Blue
Features -
Package / Case 0605 (1613 Metric)
Supplier Device Package 0605
Size / Dimension 1.60mm L x 1.50mm W
Height (Max) 0.85mm
Base Part Number SM0605
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

1-2328702-0

0.5MM PITCH DUAL CONTACT BACK FL

TE Connectivity AMP Connectors

kr. 1,41000 Details

AO3400A

MOSFET N-CH 30V 5.7A SOT23-3L

Alpha & Omega Semiconductor Inc.

kr. 2,95000 Details

CLVBA-FKA-CAEDH8BBB7A363

LED RGB DIFFUSED 4PLCC SMD

Cree Inc.

kr. 2,58000 Details

0533980667

CONN HEADER SMD 6POS 1.25MM

Molex

kr. 8,84000 Details

QBLP600-RGB-2897

0606 RED GREEN BLUE (RGB) HIGH B

QT Brightek (QTB)

kr. 2,95000 Details

NN01-105

EZCONNECT - 105

Ignion

kr. 21,67000 Details
Additional Resources
Standard Package 1
Other Names 492-2277-1