30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0678L9300-02

DigiKey Part Number
5923-0678L9300-02TR-ND - Tape & Reel (TR)
5923-0678L9300-02CT-ND - Cut Tape (CT)
5923-0678L9300-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0678L9300-02
Description
FUSE BRD MT 30A 250VAC 72VDC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0678L9300-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 130A DC
Part Status
Active
Melting I²t
1000.0
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0013 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111.096
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
5kr.6.53000kr.32.65
10kr.6.02300kr.60.23
50kr.4.99600kr.249.80
100kr.4.60980kr.460.98
250kr.4.14308kr.1,035.77
500kr.3.82062kr.1,910.31
1.000kr.3.52187kr.3,521.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.09034kr.6,180.68
4.000kr.3.05411kr.12,216.44
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500