Add To Favorites
CX2016DB32000D0WZRC1 32MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,73000 kr. 4,73
10 4,15900 kr. 41,59
50 3,88420 kr. 194,21
100 3,43280 kr. 343,28
500 3,25216 kr. 1.626,08
1.000 2,71013 kr. 2.710,13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-1586-1-ND
Copy   1253-1586-1-ND
Quantity Available 16.135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX2016DB32000D0WZRC1

Copy   CX2016DB32000D0WZRC1
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy   CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy   32MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±40ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -25°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRF52832-QFAA-R - Nordic Semiconductor ASA | 1490-1052-1-ND DigiKey Electronics
  • NRF52832-QFAA-R
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price kr. 37,65000
  • 1490-1052-1-ND
  • 2450AT18B100E - Johanson Technology Inc. | 712-1006-1-ND DigiKey Electronics
  • 2450AT18B100E
  • Johanson Technology Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price kr. 4,07000
  • 712-1006-1-ND
  • ST2012SB32768E0HPWBB - Kyocera International Inc. Electronic Components | 1253-1343-1-ND DigiKey Electronics
  • ST2012SB32768E0HPWBB
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.7680KHZ 9PF SMD
  • Unit Price kr. 4,73000
  • 1253-1343-1-ND
  • ST3215SB32768E0HPWBB - Kyocera International Inc. Electronic Components | 1253-1335-1-ND DigiKey Electronics
  • ST3215SB32768E0HPWBB
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.7680KHZ 9PF SMD
  • Unit Price kr. 4,34000
  • 1253-1335-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-1586-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-1586-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: kr. 2,38163
  • Digi-Reel® ? : 1253-1586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.135 - Immediate
  • Unit Price: Digi-Reel®

08:08:01 3-24-2019