Add To Favorites
REF192GRUZ-REEL7 Series Voltage Reference IC ±0.4% 30mA 8-TSSOP
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,37000 kr. 36,37
10 32,68300 kr. 326,83
100 26,77750 kr. 2.677,75
500 22,79508 kr. 11.397,54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REF192GRUZ-REEL7CT-ND
Copy   REF192GRUZ-REEL7CT-ND
Quantity Available 1.985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REF192GRUZ-REEL7

Copy   REF192GRUZ-REEL7
Description IC VREF SERIES 2.5V 8TSSOP
Copy   IC VREF SERIES 2.5V 8TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Series Voltage Reference IC ±0.4% 30mA 8-TSSOP

Copy   Series Voltage Reference IC  ±0.4% 30mA 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series REF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 30mA
Tolerance ±0.4%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3V ~ 15V
Current - Supply 45µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number REF192
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC7513N/250 - Texas Instruments | DAC7513NCT-ND DigiKey Electronics
  • DAC7513N/250
  • Texas Instruments
  • IC 12-BIT R-R D/A CONV SOT-23-8
  • Unit Price kr. 38,41000
  • DAC7513NCT-ND
  • AD8132ARMZ-REEL7 - Analog Devices Inc. | AD8132ARMZ-REEL7CT-ND DigiKey Electronics
  • AD8132ARMZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP DIFF 360MHZ 8MSOP
  • Unit Price kr. 31,09000
  • AD8132ARMZ-REEL7CT-ND
  • REF196GRUZ-REEL7 - Analog Devices Inc. | REF196GRUZ-REEL7CT-ND DigiKey Electronics
  • REF196GRUZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 3.3V 8TSSOP
  • Unit Price kr. 26,20000
  • REF196GRUZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names REF192GRUZ-REEL7CT
REF192GRUZREEL7CT
REF192GRUZREEL7CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF192GRUZ-REEL7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: kr. 18,66480
  • Digi-Reel® ? : REF192GRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.985 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : REF192GRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 166 - Immediate
  • Unit Price: kr. 35,31000

11:22:32 4-20-2019