DKK | EUR | USD
Favorite

Price & Procurement
2.256 In Stock
Can ship immediately
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7.49000 kr.7.49
10 6.71700 kr.67.17
25 6.37840 kr.159.46
100 5.23930 kr.523.93
250 4.89752 kr.1,224.38
500 4.32808 kr.2,164.04
1,000 3.41691 kr.3,416.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP198ACPZ-R7TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: kr. 3,22350
  • Digi-Reel®  : ADP198ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.256 - Immediate
  • Unit Price: Digi-Reel®

ADP198ACPZ-R7

Datasheet
Digi-Key Part Number ADP198ACPZ-R7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP198ACPZ-R7
Copy  
Description IC PWR SWITCH P-CHAN 1:1 8LFCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1A 8-LFCSP-UD (2x2)

Copy  
Customer Reference
Documents & Media
Datasheets ADP198
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
PCN Assembly/Origin Assembly Relocation REVB 06/May/2016
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
HTML Datasheet ADP198
EDA / CAD Models ADP198ACPZ-R7 by SnapEDA
ADP198ACPZ-R7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.65V ~ 6.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 75mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-LFCSP-UD (2x2)
Package / Case 8-UFDFN Exposed Pad, CSP
Base Part Number ADP198
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

L829-1J1T-43

CONN JACK 1PORT 1000 BASE-T PCB

Bel Fuse Inc.

kr. 37,64000 Details

ADP150AUJZ-2.8-R7

IC REG LINEAR 2.8V 150MA TSOT5

Analog Devices Inc.

kr. 6,88000 Details

LL3301NF065QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

kr. 3,99000 Details

0022284043

CONN HEADER VERT 4POS 2.54MM

Molex

kr. 2,21000 Details

0022284063

CONN HEADER VERT 6POS 2.54MM

Molex

kr. 2,89000 Details

PTS120615V050

PTC RESET FUSE 15V 500MA 1206

Eaton - Electronics Division

kr. 1,11000 Details
Additional Resources
Standard Package 1
Other Names ADP198ACPZ-R7CT