Add To Favorites
Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,73000 kr. 4,73
10 4,15900 kr. 41,59
50 3,88420 kr. 194,21
100 3,43280 kr. 343,28
500 3,25216 kr. 1.626,08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-9927-1-ND
Copy   535-9927-1-ND
Quantity Available 428
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABLS-40.000MHZ-L4QF-T

Copy   ABLS-40.000MHZ-L4QF-T
Description CRYSTAL 40.0000MHZ 18PF SMD
Copy   CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

40MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US

Copy   40MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-1147-02-02 - Abracon LLC | 535-10105-ND DigiKey Electronics
  • AXS-1147-02-02
  • Abracon LLC
  • SOCKET 2PAD 11.5X4.8 CRYSTAL
  • Unit Price kr. 202,15640
  • 535-10105-ND
You May Also Be Interested In
  • G5V-1-DC5 - Omron Electronics Inc-EMC Div | Z773-ND DigiKey Electronics
  • G5V-1-DC5
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPDT 1A 5VDC
  • Unit Price kr. 13,07000
  • Z773-ND
  • MAX7219CWG+ - Maxim Integrated | MAX7219CWG+-ND DigiKey Electronics
  • MAX7219CWG+
  • Maxim Integrated
  • IC DRIVER LED DISP 8DGT 24-SOIC
  • Unit Price kr. 70,82000
  • MAX7219CWG+-ND
  • BU2032SM-JJ-GTR - MPD (Memory Protection Devices) | BU2032SM-JJ-GCT-ND DigiKey Electronics
  • BU2032SM-JJ-GTR
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 20MM SMD
  • Unit Price kr. 9,72000
  • BU2032SM-JJ-GCT-ND
  • AZ1117EH-5.0TRG1 - Diodes Incorporated | AZ1117EH-5.0TRG1DICT-ND DigiKey Electronics
  • AZ1117EH-5.0TRG1
  • Diodes Incorporated
  • IC REG LINEAR 5V 1A SOT223
  • Unit Price kr. 2,83000
  • AZ1117EH-5.0TRG1DICT-ND
  • L60D-R5-W - Visual Communications Company - VCC | L60D-R5-W-ND DigiKey Electronics
  • L60D-R5-W
  • Visual Communications Company - VCC
  • PMI 5.9MM 635NM RED 5V WT 6" LD
  • Unit Price kr. 70,17000
  • L60D-R5-W-ND
Additional Resources
Standard Package ? 1
Other Names 535-9927-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9927-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: kr. 2,46375
  • Digi-Reel® ? : 535-9927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 428 - Immediate
  • Unit Price: Digi-Reel®

11:27:23 3-26-2019