
TPS65290ZBRHFT | |
|---|---|
DigiKey Part Number | 2156-TPS65290ZBRHFT-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TPS65290ZBRHFT |
Description | IC REG CONV ENERGY 3OUT 24VQFN |
Customer Reference | |
Detailed Description | - Converter, Energy Harvesting Voltage Regulator IC 3 Output 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65290ZBRHFT Models |
Category | Number of Outputs 3 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Converter, Energy Harvesting | Supplier Device Package 24-VQFN (5x4) |
Voltage - Input 2.2V ~ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | kr.17.81542 | kr.1,906.25 |
| Unit Price without VAT: | kr.17.81542 |
|---|---|
| Unit Price with VAT: | kr.22.26928 |

