Add To Favorites
Product Overview
Digi-Key Part Number P14874CT-ND
Quantity Available 2.479
Can ship immediately
Manufacturer

Manufacturer Part Number

ENW-89820A1KF

Description RF TXRX MOD BLUETOOTH CHIP ANT
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PAN171x, 172x Product Spec
Mfg Application Notes PAN172x Design Guide
Design Resources Development Tool Selector
IoT Product Selector
Featured Product Bluetooth Modules®
Hot New Technologies
PCN Design/Specification ENW-898yyyyKF Component Change 20/May/2016
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PAN1720
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 10kbps
Power - Output 4dBm
Sensitivity -93dBm
Serial Interfaces SPI, UART, USB
Antenna Type Integrated, Chip
Utilized IC / Part CC2540
Memory Size 256kB Flash, 8kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving -
Current - Transmitting 18.2mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case PCB Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • EYSGCNZWY - Taiyo Yuden | 587-4369-1-ND DigiKey Electronics
  • EYSGCNZWY
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price kr. 39,62000
  • 587-4369-1-ND
  • BGM113A256V2R - Silicon Labs | 336-3817-1-ND DigiKey Electronics
  • BGM113A256V2R
  • Silicon Labs
  • BLUETOOTH SMART MODULE FCC/CE
  • Unit Price kr. 62,68000
  • 336-3817-1-ND
  • EYSGJNZWY - Taiyo Yuden | 587-4372-1-ND DigiKey Electronics
  • EYSGJNZWY
  • Taiyo Yuden
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price kr. 40,51000
  • 587-4372-1-ND
Additional Resources
Standard Package ? 1
Other Names P14874CT

12:37:37 8-14-2018

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 95,17000 kr. 95,17
10 86,08400 kr. 860,84
25 79,28880 kr. 1.982,22
100 72,49250 kr. 7.249,25
250 67,96180 kr. 16.990,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14874TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: kr. 60,41054
  • Digi-Reel® ? : P14874DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.479 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback