• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 3M156545-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RFIC40

Description FLUX FIELD DIRECTIONAL MATERIALS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Discontinued at Digi-Key
Type Absorbing Sheet
Shape Rectangular
Length 11.400" (289.56mm)
Width 9.843" (250.00mm)
Thickness - Overall 0.016" (0.40mm)
Operating Temperature -30°C ~ 85°C
Adhesive Non-Conductive, Single Sided
Material Polymer Resin, Magnetic Powder
 
You May Also Be Interested In
  • EM15TF-012-4 - 3M | 3M156473-ND DigiKey Electronics
  • EM15TF-012-4
  • 3M
  • 3M FLUX FIELD DIRECTIONAL MA
  • Unit Price kr. 34,40000
  • 3M156473-ND
  • RFIC10 - 3M | 3M156542-ND DigiKey Electronics
  • RFIC10
  • 3M
  • FLUX FIELD DIRECTIONAL MATERIALS
  • Unit Price Call
  • 3M156542-ND
  • RFIC15 - 3M | 3M156543-ND DigiKey Electronics
  • RFIC15
  • 3M
  • FLUX FIELD DIRECTIONAL MATERIALS
  • Unit Price Call
  • 3M156543-ND
  • RFIC25 - 3M | 3M156544-ND DigiKey Electronics
  • RFIC25
  • 3M
  • FLUX FIELD DIRECTIONAL MATERIALS
  • Unit Price Call
  • 3M156544-ND
  • EM15TF-012-1 - 3M | 3M156472-ND DigiKey Electronics
  • EM15TF-012-1
  • 3M
  • 3M FLUX FIELD DIRECTIONAL MA
  • Unit Price kr. 34,40000
  • 3M156472-ND
Additional Resources
Standard Package ? 1
Other Names 3M156545
RFIC40-ND
WX-3009-4383-3
WX300943833

21:37:04 2-18-2018

Send Feedback