• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 3M156542-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RFIC10

Description FLUX FIELD DIRECTIONAL MATERIALS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Discontinued at Digi-Key
Type Absorbing Sheet
Shape Rectangular
Length 11.693" (297.00mm)
Width 8.268" (210.00mm)
Thickness - Overall 0.004" (0.11mm)
Operating Temperature -30°C ~ 85°C
Adhesive Non-Conductive, Single Sided
Material Polymer Resin, Magnetic Powder
 
You May Also Be Interested In
  • EM15TF-010-1 - 3M | 3M156485-ND DigiKey Electronics
  • EM15TF-010-1
  • 3M
  • 3M FLUX FIELD DIRECTIO 1=10SHEET
  • Unit Price kr. 49,78000
  • 3M156485-ND
  • EM15TF-012-4 - 3M | 3M156473-ND DigiKey Electronics
  • EM15TF-012-4
  • 3M
  • 3M FLUX FIELD DIRECTIONAL MA
  • Unit Price kr. 34,40000
  • 3M156473-ND
  • EM15TF-012-1 - 3M | 3M156472-ND DigiKey Electronics
  • EM15TF-012-1
  • 3M
  • 3M FLUX FIELD DIRECTIONAL MA
  • Unit Price kr. 34,40000
  • 3M156472-ND
  • EM80KM-005-1 - 3M | 3M156489-ND DigiKey Electronics
  • EM80KM-005-1
  • 3M
  • 3M FLUX FIELD DIRECTIONAL MA
  • Unit Price kr. 808,74000
  • 3M156489-ND
  • EM04TP-010 - 3M | 3M156496-ND DigiKey Electronics
  • EM04TP-010
  • 3M
  • 3M FLUX FIELD DIRECTIONAL MA
  • Unit Price kr. 551,44000
  • 3M156496-ND
Additional Resources
Standard Package ? 1
Other Names 3M156542
AM000003419
RFIC10-ND
WX-3009-4377-5
WX300943775

07:33:47 2-20-2018

Send Feedback