659ml
PDSSGO
PDS560
5A SCHOTTKY BARRIER RECTIFIER
POWERDI5
Product Summary
Description and Applications
Designed to meet the stringent requirements of automotive
applications. It is ideally suited to use as:
• Polarity Protection Diode
• Recirculating Diode
• Switching Diode
VRRM (V) IO (A) VF max (V) @ +25°C IR max (µA) @ +25°C
60 5 0.60 150
Features
• Guard Ring Die Construction for Transient Protection
• High Surge Current Capability
• Low Leakage Current
• Low Power Loss, High Efficiency
• For Use in High Frequency Inverters, Free Wheeling, and Polarity
Protection Applications
• High Forward Surge Current Capability
• Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
• Halogen and Antimony Free. “Green” Device (Note 3)
• Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
• Case: PowerDI5
• Case Material: Molded Plastic, “Green” Molding Compound.
UL Flammability Classification Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020
• Terminals: Matte Tin Finish Annealed over Copper Leadframe.
Solderable per MIL-STD-202, Method 208
• Polarity: See Diagram
• Weight: 0.093 grams (Approximate)
Ordering Information (Note 4)
Part Number
Case
Packaging
PDS560-13
PowerDI5
5000/Tape & Reel
Notes: 1. EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant. All applicable RoHS exemptions applied.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com.
Marking Information
Top View
Bottom View
LEFT PIN
RIGHT PIN
Note: Pins Left & Right must
be electrically connected
at the printed circuit board.
BOTTOMSIDE
HEAT SINK
S560 = Product Type Marking Code
= Manufacturers’ Code Marking
YYWW = Date Code Marking
YY = Last Two Digits of Year (ex: 15 for 2015)
WW =
Week Code (01 – 53)
K = Factory Designator
YYWWK
S560
Green
PowerDI®5
PowerDI is a registered trademark of Diodes Incorporated.
PDS560
Document number: DS30480 Rev. 17 - 2
1 of 5
www.diodes.com September 2018
© Diodes Incorporated
EODES.
PDSSGO
(an R
PDS560
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Single phase, half wave, 60Hz, resistive or inductive load.
For capacitance load, derate current by 20%.
Characteristic
Symbol
Value
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
V
RRM
VRWM
VR
60 V
RMS Reverse Voltage
VR(RMS)
42
V
Average Rectified Output Current
IO
5
A
Non-Repetitive Peak Forward Surge Current
8.3ms Single half sine-wave Superimposed on Rated Load
IFSM 150 A
Thermal Characteristics
Characteristic
Symbol
Typ
Max
Unit
Thermal Resistance Junction to Soldering Point
RϴJS
2.0
°C/W
Thermal Resistance Junction to Ambient Air (Note 5) TA = +25°C
RϴJA
95
—
°C/W
Thermal Resistance Junction to Ambient Air (Note 6) TA = +25°C
RϴJA
70
—
°C/W
Thermal Resistance Junction to Ambient Air (Note 7) TA = +25°C
RϴJA
50
—
°C/W
Operating and Storage Temperature Range
TJ, TSTG
-65 to +150
°C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Typ
Max
Unit
Test Condition
Reverse Breakdown Voltage (Note 8)
V(BR)R
60
—
—
V
IR = 0.2mA
Forward Voltage VF
—
—
—
—
0.61
0.54
0.71
—
0.67
0.60
0.77
0.68
V
IF = 5A, TS = +25°C
IF = 5A, TS = +125°C
IF = 8A, TS = +25°C
IF = 8A, TS = +125°C
Reverse Leakage Current (Note 8) IR —
—
—
4
—
2
150
15
30
µA
mA
mA
TS = +25°C, VR = 60V
TS = +100°C, VR = 60V
TS = +125°C, VR = 60V
Notes: 5. FR-4 PCB, 2 oz. Copper, minimum recommended pad layout per http://www.diodes.com.
6. Polymide PCB, 2 oz. Copper, minimum recommended pad layout per http://www.diodes.com.
7. Polymide PCB, 2 oz. Copper. Cathode pad dimensions 9.4mm × 7.2mm. Anode pad dimensions 2.7mm × 1.6mm.
8. Short duration pulse test used to minimize self-heating effect.
PDS560
Document number: DS30480 Rev. 17 - 2
2 of 5
www.diodes.com September 2018
© Diodes Incorporated
WES“ PDsseo
rJ : .55
01 0.2 13.3 04 05 0.6 07 0.8 091.0
100“
10p
CT, TOTAL CAPAC‘TANCE (pF)
PDS560
0
1
2
3
4
013
24 5 6 7 8 9 10
P , POWER DISSIPATION (W)
D
I , AVERAGE FORWARD CURRENT (A)
Fig. 1 Forward Power Dissipation
F(AV )
0
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fig. 2 Typical Forward Characteristics
F
I , INSTANTANEOUS FORWARD CURRENT (A)
F
10
1
100m
1m
10m
100
100µ
10µ
020 40 60
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Fig. 3 Typical Reverse Characteristics
R
10 30 50
1n
10n
100n
1m
10m
I , INSTANTANEOUS REVERSE CURRENT (A)
R
10
100
1,000
0 5 10 20
15 30
25
V , DC REVERSE VOLTAGE (V)
Fig. 4 Total Capacitance vs. Reverse Voltage
R
0
1.5
3.0
4.5
7.5
6.0
025 50 75 100 125 150
I , AVERAGE FORWARD CURRENT (A)
F(AV)
T , AMBIENT TEMPERATURE (°C)
Fig. 5 Forward Current Derating Curve
A
0
40
200
160
120
80
015 30 45 60
T, DERATED AMBIENT TEMPERATURE (°C)
A
V , DC REVERSE VOLTAGE (V)
Fig. 6 Operating Temperature Derating
R
PDS560
Document number: DS30480 Rev. 17 - 2
3 of 5
www.diodes.com September 2018
© Diodes Incorporated
PDSSGO
PDS560
Package Outline Dimensions
Please see http://www.diodes.com/package-outlines.html for the latest version.
PowerDI5
PowerDI5
Dim
Min
Max
Typ
A
1.05
1.15
1.10
A1
0.00
0.05
—
A2
0.33
0.43
0.381
b1
0.80
0.99
0.89
b2
1.70
1.88
1.78
D
3.90
4.05
3.966
D2
—
—
3.054
E
6.40
6.60
6.51
e
—
—
1.84
E1
5.30
5.45
5.37
E2
—
—
3.549
L
0.75
0.95
0.85
L1
0.50
0.65
0.57
W
1.10
1.41
1.255
All Dimensions in mm
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
PowerDI5
Dimensions
Value (in mm)
C
1.840
G
0.852
X
1.400
X1
4.860
X2
1.310
Y
1.390
Y1
3.360
10°± 1°
10°± 1°
5°± 1°
5°± 1°
E
E/2
E1
E1/2
D
A
A1
L1
W
A2
2X b1
b2
L
D2
E2
L
L1
e
Y
X
CY1
X1
G
X2
PDS560
Document number: DS30480 Rev. 17 - 2
4 of 5
www.diodes.com September 2018
© Diodes Incorporated
PDSSGO
PDS560
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com
PDS560
Document number: DS30480 Rev. 17 - 2
5 of 5
www.diodes.com September 2018
© Diodes Incorporated
Products related to this Datasheet
DIODE SCHOTTKY 60V 5A POWERDI5
DIODE SCHOTTKY 60V 5A POWERDI5
DIODE SCHOTTKY 60V 5A POWERDI5
DIODE SCHOTTKY 60V 5A POWERDI5
DIODE SCHOTTKY 60V 5A POWERDI5
DIODE SCHOTTKY 60V 5A POWERDI5