Solder Sponge Center Hole Datasheet by MENDA/EasyBraid
View All Related Products | Download PDF Datasheet
© 2019 DESCO INDUSTRIES INC
Employee Owned
11520 K-TEL DRIVE, MINNETONKA, MN 55343
PHONE: (909) 627-2453
WEBSITE: EASYBRAIDCO.COM
DRAWING
NUMBER
Sponge Center Hole
DATE:
August
2019
SOLDER SPONGE CENTER HOLE
• Solder sponge or soaker removes oxides and excess solders
from soldering iron tips
• Provides extended tip life and precise soldering
• Manufactured with natural biodegradable wood pulp fibers,
compressed cellulose
• Expanded sponge is 5/8” thick
• Custom die-cut sponges available
Made in the
United States of America
Specifications and procedures subject to change without notice.
EasyBraid expressly warrants that for a period of one (1) year from the date of purchase,
EasyBraid products will be free of defects in material (parts) and workmanship (labor).
Within the warranty period, a unit/product will be tested, repaired or replaced at EasyBraid’s
option, free of charge.
Solder Sponge Center-Hole Part Numbers
Part Number Description
S1525-O-M Center-Hole, 1.5” x 2.5”, 1000 per pack
S1525-O-T Center-Hole, 1.5” x 2.5”, 10 per pack
S2235-O-T Center-Hole, 2.2” x 3.5”, 10 per pack
S2325-O-M Center-Hole, 2.3” x 2.5”, 1000 per pack
S2432-O-M Center-Hole, 2.4” x 3.2”, 1000 per pack
S2432-O-T Center-Hole, 2.4” x 3.2”, 10 per pack
S2626-O-T Center-Hole, 2.6” x 2.6”, 10 per pack
S3017-O-M Center-Hole, 3.0” x 1.7”, 1000 per pack
S3017-O-T Center-Hole, 3.0” x 1.7”, 10 per pack
S3030R-O-M Round, Center-Hole, 3”, 1000 per pack
S3030R-O-T Round, Center-Hole, 3”, 10 per pack
S3219-O-M Center-Hole, 3.2” x 1.9”, 1000 per pack
S3219-O-T Center-Hole, 3.2” x 1.9”, 10 per pack
S3444-O-M Center-Hole, 3.4” x 4.4”, 1000 per pack
S3444-O-T Center-Hole, 3.4” x 4.4”, 10 per pack
S4017-O-T Center-Hole, 4.0” x 1.7”, 10 per pack
Features
Die Cut Dimensional
Tolerances:
Dry Sponge: +/- 1/32”
Products related to this Datasheet
SLDR SPONGE 3X1.7" CTR HOLE
SLDR SPNG 2.5X1.5" CTR HOLE 1PK
SLDR SPNG 3.2X2.4" CTR HOLE 1PK
SLDR SPNG 3.5X2.2" CTR HOLE 1PK
SLDR SPNG 2.2X2.2" CTR HOL 1000P
SLDR SPNG 2.2X2.2" CTR HOLE
SLDR SPNG 2.6X2.6" CTR HOLE 10PK
SLDR SPNG 3.2X1.9" CTR HOLE 10PK
SLDR SPNG 4.4X3.4" CTR HOLE 10PK
SLDR SPONGE 4X1.7" CNTRHOLE 10PK