ECQ-UA Series Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF Datasheet
Panasonic
—
—
Dammmmmmmmgg
\
[—1
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
123456 7 8 9 11 12
E C Q UAAF
Product code Dielectric &
construction
SuffixRated voltage Capacitance Cap. Tol.
10
K ±10 %
M ±20 %
Code
Blank
A
Lead Form
Straight
Cut lead
●High humidity resistance
(THB test : 85 °C/85 %/240 V.AC/1000 h (C < 1.0 μF)
●High safety (safety function installed)
●Compact
●Flame-retardant plastic case and non-combustible resin
●RoHS directive compliant
●Interference suppressors
✽ It is certifi ed as type ECQUA in the following approval.
Features
Applicable standard
Category temperature range −40 °C to +110 °C
Rated voltage 275 V.AC
Rated capacitance 0.10 μF to 4.7 μF
Capacitance tolerance ±10 % (K), ±20 % (M)
Dissipation factor (tan d)C < 1.0 μF : tan d < 0.1 % ( 20 °C, 1 kHz )
C > 1.0 μF : tan d < 0.2 % ( 20 °C, 1 kHz )
Withstand voltage Between terminals : 633 V.AC, 1183 V.DC, 60 s
Between terminals to enclosure : 2050 V.AC, 60 s
Insulation resistance (IR)
C < 0.33 μF : IR > 15000 MΩ (20 °C, 100 V.DC, 60 s)
C > 0.33 μF : IR > 5000 MΩ ∙ μF (20 °C, 100 V.DC, 60 s)
C < 0.47 μF : IR > 2000 MΩ (20 °C, 500 V.DC, 60 s)
Maximum AC voltage ✽310 V.AC
Approval Class Certifi cation organization
UL UL60384-14 Class X2 UL
CSA CAN/CSA E60384-14 Class X2
Europe EN60384-14 Class X2 VDE
International IEC60384-14 Class X2
✽ Use of this capacitor is limited to AC voltage (50 Hz or 60 Hz sine wave).
✽A faint corona discharge may occur inside of the capacitor element at rated voltage, however there is no influence on the reliability of the capacitor.
(Suitable for series to the mains usage - for more details, please contact your Panasonic contact person.)
✽ Maximum AC voltage including line voltage fluctuation is 310 V.AC.
310 V.AC is not nominal continuous applied voltage, but only indicates maximum value including in the voltage ofthe power supply. Basic nominal voltage
is considered as 240 V.AC.
This maximum AC voltae is specified in only ECQUA type, not specified in other types.
Please refer to individual product specification, and contact us for further questions regarding design life.
✽ When applying this capacitor to European and American safety standards, please use type designation and rating such as ECQUA, 0.1 μF.
✽ Approval number (File No.) of safety regulations are subject to revision without notice. Ask factory for a copy of the latest file No.
Metallized Polypropylene
Film Capacitor
Series : ECQUA [Class X2]
In accordance with UL/CSA and European safety regulation class X2
Equipped with a safety mechanism
Recommended applications
Explanation of part number
Specifi cations
Feb. 201803
Panasonic
M
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
4.0±0.5
Cut lead
(Suffix A)
ECQUA104
275V ~ X2
(A) side (B) or (C) side
K
Marking Example
(C)
(A)
(B)
Solder-plated
copper-clad steel wire
P
(Lead location limits from center)
0d±0.05
L±0.5 T±0.5
H±0.5
F±0.4
20 min.
Q+1.4
–0.6
Note : Only ±10 % as cap. tol.
be marked as “K”.
Note : Date code.
Unit : mm
● Capacitance tolerance : ±10 %(K), ±20 %(M)
Part No. Cap.
(μF)
Dimensions (mm) Min. order Q'ty
LT
HF
fdP Q Straight Cut lead
ECQUAAF104◻( ) 0.10 17.5 5.0 12.0 15.0 0.6 0±0.8 1.3
1000 1000ECQUAAF154◻( ) 0.15 17.5 6.0 13.0 15.0 0.6 0±0.8 1.3
ECQUAAF224◻( ) 0.22 17.5 7.5 14.0 15.0 0.6 0±0.8 1.3
ECQUAAF334◻( ) 0.33 17.5 9.0 16.0 15.0 0.6 0±0.8 1.3 800
ECQUAAF474◻( ) 0.47 26.0 8.5 15.0 22.5 0.8 0±0.8 1.8 600
ECQUAAF684◻( ) 0.68 26.0 10.0 17.0 22.5 0.8 0±0.8 1.8 500 500
ECQUAAF105◻( ) 1.0 26.0 12.0 19.0 22.5 0.8 0±0.8 1.8 300 300
ECQUAAF155◻( ) 1.5 31.0 12.0 22.0 27.5 0.8 0±0.8 1.8 200 200
ECQUAAF225◻( ) 2.2 31.0 14.5 24.5 27.5 0.8 0±0.8 1.8
ECQUAAF335◻( ) 3.3 31.0 19.0 29.0 27.5 0.8 0±0.8 1.8 150 150
ECQUAAF475◻( ) 4.7 31.0 23.0 33.0 27.5 0.8 0±0.8 1.8 100 100
✽ ◻ : Capacitance tolerance code
( ) : Suffi x for lead form
Dimensions
Rating · Dimensions · Quantity
Feb. 201803
Panasonic
' IfY . P 9 3PP q 9
P '3' q , Y, aPP . ~
0 av fly] 0 p Iallv e D J y
(9-9 P q ipment, p q ipment,
eq ipment, q ipment, ident p n, q ipment, y
Eq in t), v v p r P
aPP Y q W
P r P aPP Y P
e q Y and P P 9 nlY aPP'Y
p isolation. Therefore, please ensure y y
ur p p r products are assembled in y
p p ally
l Ify p q ip req ig eg y, reg
fthe app , mmended that y p p y
y fv q in
e p p p g are subj
ge for imp prior notice. Therefore, please be sure to req
, P P . exp P r P
a", Y '9 Y aPP I P E, P
9 provides examp p
YP P aPP 9 9
third p y al p p y rig g y e, rig ,
3' P P Y
I If any r p , p p
9 be exp P S, d reg
exp g y, p ially ith reg y and exp |,
l The switchover date for comp g
dep g n the part number or series of our p
I When y y r p p
mP . 9 I P q Y
q IVY
Y P tY P P
p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW
LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!
Products related to this Datasheet
CAP FILM 0.22UF 20% 275VAC RAD
CAP FILM 0.1UF 20% 275VAC RADIAL
CAP FILM 0.15UF 10% 275VAC RAD
CAP FILM 0.22UF 10% 275VAC RAD
CAP FILM 0.15UF 20% 275VAC RAD
CAP FILM 2.2UF 10% 275VAC RADIAL
CAP FILM 0.1UF 10% 275VAC RADIAL
CAP FILM 0.47UF 10% 275VAC RAD
CAP FILM 1UF 20% 275VAC RADIAL
CAP FILM 0.33UF 20% 275VAC RAD
CAP FILM 0.47UF 20% 275VAC RAD
CAP FILM 2.2UF 20% 275VAC RADIAL
CAP FILM 1.5UF 20% 275VAC RADIAL
CAP FILM 1.5UF 10% 275VAC RADIAL
CAP FILM 0.68UF 20% 275VAC RAD
CAP FILM 3.3UF 10% 275VAC RADIAL
CAP FILM 3.3UF 10% 275VAC RADIAL
CAP FILM 4.7UF 10% 275VAC RADIAL
CAP FILM 3.3UF 20% 275VAC RADIAL
CAP FILM 4.7UF 20% 275VAC RADIAL
CAP FILM 4.7UF 10% 275VAC RADIAL
CAP FILM 3.3UF 20% 275VAC RADIAL
CAP FILM 4.7UF 20% 275VAC RADIAL
CAP FILM 0.68UF 10% 275VAC RAD
CAP FILM 0.33UF 10% 275VAC RAD
CAP FILM 1UF 10% 275VAC RADIAL