M20-791xx42R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAWING No M20 79IXX42R Tr TN DOUBT , ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm RECOMMENDED PCB LAIONT COMPONENT SPECIFICATIONS. (2_54 X NO. OF CONTACTS PER (TOLERANCE: i0 05 MATERIAL + —> MOULI) : GLASS FILLED PAOT, LILm-o ROW) 0'25 *0 4° (2 54 x No, OE TTTITIIUS : PHOSPNON mm . ”W“ ' 2'“ TIT: RA IAEI‘II‘IIN‘AEI' V um , - - “5 - flTIé -- "" 2'54 TIP 200 203-5 new. TIN ON TAILs - ELECTRICAL xl x I] I] 3553 I] UT EATER MARIA 2m 7 2-50i0» T5 INSULATION RESISTANCE: IOOOMQ MIN ‘ 02 ”P _,T VOLTAGE PROOF : Iooav AC FOR ONE MTIIuTE F— MECHANICAL' INsERTTON TORCE : T 96M NAx PER CONTACT PART SECTION X'X WITHDRAIIAL EORCE : 0 ISM MIN PER CONTACT DURABTLTTV 2 300 CVCLES MIN ENVIRONMENTAL 5.60i0.25 OPERATING TEMPERATURE: '40 C To ~|05C 8.50i0VT5 CONTACT POINT T T T T T T 72.50i0.25 T T T T _ 73,40i025 0.85i0,25 L T 7, MGP 2 280T T9 2TT6A _4 NAME 55 DATE C/NOTE .TTe 0 64 WP T‘—-—T‘2'54 HP 9 T<—0 0="" approled’="" mop="" in="" [2.="" 54="" x="" no="" of="" contacts="" per="" checked'="" se="" row)="" ,="" 254$!)="" 20="" order="" code:="" dramn="" m.perren="" m20'79ixx42r="" customer="" rel:="" no.="" of="" contacts="" per="" row’="" notes:="" ,="" t.="" for="" tape="" and="" reel="" details="" see="" sheet="" 4.="" 02="" 06'="" 08'="" i0="" assembly="" drg="" lnis="" uraitrg="" and="" ant="" tolerances="" material="" title:="" [fgaeew-n="" mft‘jttetr‘tsii‘t"otittdietiiiittative‘="" x.="" -="" itmm="" 2,54mm="" socket="" stl="" [i="" “ene::n‘o‘ibi‘eilsn“="" v="" 5“="" ‘50“="" horizontal="" smt="" tape="" a="" reel="" group="" arr="" musi="" mot="" el="" disclosld.="" loanlo,="" cortld="" finish:="" 3e5="" above="" drawing="" number:="" 5“="" or="" us“)="" ml="" ianii'acwrtme.="" v="" www-mw”="" ”m="" immuooxmum="" angles="" :15“="" m20'79ixx42r="" 3="">
matio Customer InfOll‘ n <9 sheelt="" dramins="" no.="" mgoquxxazr="" if="" in="" doubt="" ,="" asn="" |="" |="" not="" to="" scale="" third="" angle="" projection="" |="" all="" dimensions="" in="" mm="" tape="" details="" for="" 02,="" 03,="" 04,="" 05="" i="" 06="" ways="" only="" ieigoo="" t‘rp="" «2.00="" typ="" 0t8”;="" idoeva‘vlssjirry="" hm‘oo="" tip=""><2,oo typ="" —="" i.t5="" g="" v="" 4.00="" tvp="" ¢i="" so="" tvp="" —=""><—ov40:ovoa —="" |.75="" ,4="" 4,00="" typ="" ¢|.501yp="" —="">H‘—0.40i0.03 ' ‘ I 5 I ‘ $$3$$$$h$$$éi$$ {}$}{3~ e e 9.9 e$<¥$ 9="" i="" 7,="" i="" i="" ie="" dim="" ’b‘="" dim="" ie="" e="" e="" e="" 7="" ,="" ._.="" e="" dim="" ’c’="" w="" 'a’="" ..="" e="" dim="" ’c‘="" t="" e="" t="" e="" dim="" ‘a’="" x="" x="" e="" dim="" ‘d'="" e="" e="" e="" i="" i="" e="" 7,="" 59'="" section="" ir-v="" i="" i="" i="" i="" $$h$$$$(9)$$$i$$="" h?="" h?="" !="" section="" h="" t="" tt‘="" %="" i”="" ir="" 6'="" \xsee="" detail="" ’a'="" section="" x-x="" 2="" so="" t="" reel="" details="" ‘fié="" i”="" flé="" flé="" m‘="" 300="" ¢="" section="" x-x="" l2="" g0="" _="" tape="" details="" for="" orientation="" of="" w00="" mw="" 02="" way="" only="" $$eg$g="" $1$$$$!$$="" isoims="" e="" 7="" w="" 7="" i="" i="" i="" 7,="" ,,,l,,,="" ,="" ,,,,},,,fi,,="" ,,,,!,,,,,,,="" detail="" ’a’="" +0="" 5="" ¢i3,070-3="" ‘="" ‘="" .="" i.70i0.05="" dimension="" reel="" part="" no.="" dim="" ‘a’="" dim="" ‘b’="" dim="" 'c‘="" dim="" ’d'="" quantitv="" raw“?="" 2%?="" "tm:="" ‘3:="" 26d2ttet§cziintgiae="" m20-79i0242r="" i6.00:t:0,30="" 7.50="" 5,70="" approved:="" mop="" m20779i0342r="" 8,30="" finished="" reeling="" checked’="" sb="" mzortsioaazr="" |0.80="" n/a="" d‘rect'on="" mm="" m="" mm="" m20-79i0542r="" 24.00i0,30="" ii,50="" |3.zo="" i300="" ;="" '="" ,="" .="" .="" ~\="" customer="" ref="" '="" mzomwwr="" '5'90="" totte’soduct="" to="" be="" tape="" and="" reeled="" in="" general="" accordance="" with="" \="" ‘0="" ”20'79‘084”="" ”ooh-3°="" ”-20="" “0°="" ”"0="" '="" eia-asi="" (electronic="" industries="" associationi,="" assemblvdrg:="" m20-t9ii042r="" 44.00i0,30="" 2020="" 2605="" 4040="" 2.="" for="" connector="" details="" and="" specifications,="" see="" sheet="" 3,="" order="" code="" -="" infc'}:i|12tiiis:i(‘):gd::ldrta=";IV!" tolerances="" material:="" title’="" m20-="" 79="" |="" xx42r="" gigaewdn="" wiyiedwieivanjiewewe're="" xxx="" 5="" :omgomm="" see="" sheet="" 3="" horizzon5taamlm="" ssmotckteatpes="" ‘kl="" reel="" wu‘o"a'ri?zu's"i‘aw'e‘i"="" x="" 'xx="" :="" i0="" iditim="" no.="" 0f="" contacts="" per="" row:="" nuscmsm.="" loaiiei).="" coma="" a="" xxx="" :="" i0="" oimm="" .="" drawing="" number.="" w="" 02706,="" 08,="" i0="" mhom="" °“teteee?tg“ss“e$§'22t”“'="" amy”="" “m“-="" 8“="" shim="" '="" o="" .echnmanhaerfljon="" .ineeeawe‘ssizfiflg‘eflu.="" unless="" stated="" s/area:="" mmz="" m20-79ixx42r="" (”i="">

Products related to this Datasheet

CONN RCPT 4POS 0.1 GOLD SMD R/A
CONN RCPT 6POS 0.1 GOLD SMD R/A
CONN RCPT 4POS 0.1 GOLD SMD R/A
CONN RCPT 10POS 0.1 GOLD SMD R/A
CONN RCPT 6POS 0.1 GOLD SMD R/A
CONN RCPT 8POS 0.1 GOLD SMD R/A
CONN RCPT 5POS 0.1 GOLD SMD R/A
CONN RCPT 3POS 0.1 GOLD SMD R/A
CONN RCPT 2POS 0.1 GOLD SMD R/A
CONN RCPT 3POS 0.1 GOLD SMD R/A
CONN RCPT 5POS 0.1 GOLD SMD R/A
CONN RCPT 8POS 0.1 GOLD SMD R/A
CONN RCPT 10POS 0.1 GOLD SMD R/A
CONN RCPT 2POS 0.1 GOLD SMD R/A
CONN RCPT 2POS 0.1 GOLD SMD R/A
CONN RCPT 3POS 0.1 GOLD SMD R/A
CONN RCPT 4POS 0.1 GOLD SMD R/A
CONN RCPT 5POS 0.1 GOLD SMD R/A
CONN RCPT 6POS 0.1 GOLD SMD R/A
CONN RCPT 8POS 0.1 GOLD SMD R/A
CONN RCPT 10POS 0.1 GOLD SMD R/A