NCP45520,21 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
w 0N Semiconductor® |_||J|_||_| VII—IITI
© Semiconductor Components Industries, LLC, 2014
September, 2014 − Rev. 3 1Publication Order Number:
NCP45520/D
NCP45520, NCP45521
ecoSWITCHt
Advanced Load Management
Controlled Load Switch with Low RON
The NCP4552x series of load switches provide a component and
area-reducing solution for efficient power domain switching with
inrush current limit via soft start. In addition to integrated control
functionality with ultra low on−resistance, these devices offer system
safeguards and monitoring via fault protection and power good
signaling. This cost effective solution is ideal for power management
and hot-swap applications requiring low power consumption in a
small footprint.
Features
Advanced Controller with Charge Pump
Integrated N-Channel MOSFET with Low RON
Input Voltage Range 0.5 V to 13.5 V
Soft-Start via Controlled Slew Rate
Adjustable Slew Rate Control (NCP45521)
Power Good Signal (NCP45520)
Thermal Shutdown
Undervoltage Lockout
Short-Circuit Protection
Extremely Low Standby Current
Load Bleed (Quick Discharge)
This is a Pb−Free Device
Typical Applications
Portable Electronics and Systems
Notebook and Tablet Computers
Telecom, Networking, Medical, and Industrial Equipment
Set−Top Boxes, Servers, and Gateways
Hot Swap Devices and Peripheral Ports
Figure 1. Block Diagram
(*Note: either PG or SR available for each part)
EN
Bandgap
&
Biases
Charge
Pump
Delay and
Slew Rate
Control
GND BLEED
Thermal,
Undervoltage
&
Short−Circuit
Protection
SR*
Control
Logic
PG*
VOUT
VIN
VCC
DFN8, 2x2
CASE 506CC
MARKING DIAGRAM
http://onsemi.com
RON TYP VCC IMAX
9.5 mW3.3 V
10.5 A
3.3 V
10.1 mW
VIN
1.8 V
5.0 V
PIN CONFIGURATION
(Top View)
See detailed ordering and shipping information on page 14 o
f
this data sheet.
ORDERING INFORMATION
1
XX = PH for NCP45520−H
= PL for NCP45520−L
= SH for NCP45521−H
= SL for NCP45521−L
M = Date Code
G= Pb−Free Package
XX MG
G
1
(Note: Microdot may be in either location)
12.8 mW3.3 V 12 V
1
PG or SR
EN
GND BLEED
4
2
3
8
7
6
5
9: VIN
VOUT
VOUT
VCC
VIN
NCP45520, NCP45521
http://onsemi.com
2
Table 1. PIN DESCRIPTION
Pin Name Function
1, 9 VIN Drain of MOSFET (0.5 V – 13.5 V), Pin 1 must be connected to Pin 9
2 EN NCP45520−H & NCP45521−H − Active−high digital input used to turn on the MOSFET, pin
has an internal pull down resistor to GND
NCP45520−L & NCP45521−L − Active−low digital input used to turn on the MOSFET, pin has
an internal pull up resistor to VCC
3 VCC Supply voltage to controller (3.0 V − 5.5 V)
4 GND Controller ground
5 BLEED Load bleed connection, must be tied to VOUT either directly or through a resistor 1 kW
6PG NCP45520 − Active−high, open−drain output that indicates when the gate of the MOSFET is
fully charged, external pull up resistor 1 kW to an external voltage source required; tie to
GND if not used
SR NCP45521 − Slew rate adjustment; float if not used
7, 8 VOUT Source of MOSFET connected to load
Table 2. ABSOLUTE MAXIMUM RATINGS
Rating Symbol Value Unit
Supply Voltage Range VCC −0.3 to 6 V
Input Voltage Range VIN −0.3 to 18 V
Output Voltage Range VOUT −0.3 to 18 V
EN Digital Input Range VEN −0.3 to (VCC + 0.3) V
PG Output Voltage Range (Note 1) VPG −0.3 to 6 V
Thermal Resistance, Junction−to−Ambient, Steady State (Note 2) RθJA 40.0 °C/W
Thermal Resistance, Junction−to−Ambient, Steady State (Note 3) RθJA 72.7 °C/W
Thermal Resistance, Junction−to−Case (VIN Paddle) RθJC 5.3 °C/W
Continuous MOSFET Current @ TA = 25°C (Notes 2 and 4) IMAX 10.5 A
Continuous MOSFET Current @ TA = 25°C (Notes 3 and 4) IMAX 7.8 A
Total Power Dissipation @ TA = 25°C (Note 2)
Derate above TA = 25°CPD2.50
24.9 W
mW/°C
Total Power Dissipation @ TA = 25°C (Note 3)
Derate above TA = 25°CPD1.37
13.8 W
mW/°C
Storage Temperature Range TSTG −40 to 150 °C
Lead Temperature, Soldering (10 sec.) TSLD 260 °C
ESD Capability, Human Body Model (Notes 5 and 6) ESDHBM 3.0 kV
ESD Capability, Machine Model (Note 5) ESDMM 200 V
ESD Capability, Charged Device Model (Note 5) ESDCDM 1.0 kV
Latch−up Current Immunity (Notes 5 and 6) LU 100 mA
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
1. NCP45520 only. PG is an open−drain output that requires an external pull up resistor 1 kW to an external voltage source.
2. Surface−mounted on FR4 board using 1 sq−in pad, 1 oz Cu.
3. Surface−mounted on FR4 board using the minimum recommended pad size, 1 oz Cu.
4. Ensure that the expected operating MOSFET current will not cause the Short−Circuit Protection to turn the MOSFET off undesirably.
5. Tested by the following methods @ TA = 25°C:
ESD Human Body Model tested per JESD22−A114
ESD Machine Model tested per JESD22−A115
ESD Charged Device Model tested per JESD22−C101
Latch−up Current tested per JESD78
6. Rating is for all pins except for VIN and VOUT which are tied to the internal MOSFET’s Drain and Source. Typical MOSFET ESD performance
for VIN and VOUT should be expected and these devices should be treated as ESD sensitive.
NCP45520, NCP45521
http://onsemi.com
3
Table 3. OPERATING RANGES
Rating Symbol Min Max Unit
Supply Voltage VCC 3 5.5 V
Input Voltage VIN 0.5 13.5 V
Ground GND 0 V
Ambient Temperature TA−40 85 °C
Junction Temperature TJ−40 125 °C
Table 4. ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise specified)
Parameter Conditions (Note 7) Symbol Min Typ Max Unit
MOSFET
On−Resistance VCC = 3.3 V; VIN = 1.8 V RON 9.5 12.7 mW
VCC = 3.3 V; VIN = 5 V 10.1 13.9
VCC = 3.3 V; VIN = 12 V 12.8 22.5
Leakage Current (Note 8) VEN = 0 V; VIN = 13.5 V ILEAK 0.1 1 mA
CONTROLLER
Supply Standby Current (Note 9) VEN = 0 V; VCC = 3 V ISTBY 0.65 2 mA
VEN = 0 V; VCC = 5.5 V 3.2 4.5
Supply Dynamic Current (Note 10) VEN = VCC = 3 V; VIN = 12 V IDYN 280 400 mA
VEN = VCC = 5.5 V; VIN = 1.8 V 530 750
Bleed Resistance VEN = 0 V; VCC = 3 V RBLEED 86 115 144 W
VEN = 0 V; VCC = 5.5 V 72 97 121
Bleed Pin Leakage Current VEN = VCC = 3 V, VIN = 1.8 V IBLEED 6 10 mA
VEN = VCC = 3 V, VIN = 12 V 60 70
EN Input High Voltage VCC = 3 V − 5.5 V VIH 2 V
EN Input Low Voltage VCC = 3 V − 5.5 V VIL 0.8 V
EN Input Leakage Current NCP45520−H; NCP45521−H; VEN = 0 V IIL 90 500 nA
NCP45520−L; NCP45521−L; VEN = 5.5 V IIH 90 500
EN Pull Down Resistance NCP45520−H; NCP45521−H RPD 76 100 124 kW
EN Pull Up Resistance NCP45520−L; NCP45521−L RPU 76 100 124 kW
PG Output Low Voltage (Note 11) NCP45520; VCC = 3 V; ISINK = 5 mA VOL 0.2 V
PG Output Leakage Current (Note 12) NCP45520; VCC = 3 V; VTERM = 3.3 V IOH 5 100 nA
Slew Rate Control Constant (Note 13) NCP45521; VCC = 3 V KSR 24 31 38 mA
FAULT PROTECTIONS
Thermal Shutdown Threshold (Note 14) VCC = 3 V − 5.5 V TSDT 145 °C
Thermal Shutdown Hysteresis (Note 14) VCC = 3 V − 5.5 V THYS 20 °C
VIN Undervoltage Lockout Threshold VCC = 3 V VUVLO 0.25 0.35 0.45 V
VIN Undervoltage Lockout Hysteresis VCC = 3 V VHYS 20 50 70 mV
Short−Circuit Protection Threshold VCC = 3 V; VIN = 0.5 V VSC 200 265 350 mV
VCC = 3 V; VIN = 13.5 V 100 285 500
7. VEN shown only for NCP45520−H, NCP45521−H (EN Active−High) unless otherwise specified.
8. Average current from VIN to VOUT with MOSFET turned off.
9. Average current from VCC to GND with MOSFET turned off.
10.Average current from VCC to GND after charge up time of MOSFET.
11. PG is an open-drain output that is pulled low when the MOSFET is disabled.
12.PG is an open-drain output that is not driven when the gate of the MOSFET is fully charged, requires an external pull up resistor 1 kW to
an external voltage source, VTERM.
13.See Applications Information section for details on how to adjust the slew rate.
14.Operation above TJ = 125°C is not guaranteed.
NCP45520, NCP45521
http://onsemi.com
4
Table 5. SWITCHING CHARACTERISTICS (TJ = 25°C unless otherwise specified) (Notes 15 and 16)
Parameter Conditions Symbol Min Typ Max Unit
Output Slew Rate (Note 17)
VCC = 3.3 V; VIN = 1.8 V
SR
11.9
kV/s
VCC = 5.0 V; VIN = 1.8 V 12.1
VCC = 3.3 V; VIN = 12 V 13.5
VCC = 5.0 V; VIN = 12 V 13.9
Output Turn−on Delay (Note 17)
VCC = 3.3 V; VIN = 1.8 V
TON
220
ms
VCC = 5.0 V; VIN = 1.8 V 185
VCC = 3.3 V; VIN = 12 V 270
VCC = 5.0 V; VIN = 12 V 260
Output Turn−off Delay (Note 17)
VCC = 3.3 V; VIN = 1.8 V
TOFF
1.2
ms
VCC = 5.0 V; VIN = 1.8 V 0.9
VCC = 3.3 V; VIN = 12 V 0.4
VCC = 5.0 V; VIN = 12 V 0.2
Power Good Turn−on Time (Note 18)
VCC = 3.3 V; VIN = 1.8 V
TPG,ON
0.91
ms
VCC = 5.0 V; VIN = 1.8 V 0.93
VCC = 3.3 V; VIN = 12 V 1.33
VCC = 5.0 V; VIN = 12 V 1.21
Power Good Turn−off Time (Note 18)
VCC = 3.3 V; VIN = 1.8 V
TPG,OFF
21
ns
VCC = 5.0 V; VIN = 1.8 V 15
VCC = 3.3 V; VIN = 12 V 21
VCC = 5.0 V; VIN = 12 V 15
15.See below figure for Test Circuit and Timing Diagram.
16.Tested with the following conditions: VTERM = VCC; RPG = 100 kW; RL = 10 W; CL = 0.1 mF.
17.Applies to NCP45520 and NCP45521.
18.Applies only to NCP45520.
EN
NCP4552x−H
PG
GND
BLEED
OFF ON
SR
10%
90% DV
Dt
SR = DV
Dt
50% 50%
90%
50% 50%
Figure 2. Switching Characteristics Test Circuit and Timing Diagram
VOUT
VIN
VCC CL
RL
VTERM
RPG
TPG,OFF
TOFF
TPG,ON
TON
VOUT
VPG
VEN
:3V \\ \\ \\\ \\
NCP45520, NCP45521
http://onsemi.com
5
TYPICAL CHARACTERISTICS
(TJ = 25°C unless otherwise specified)
Figure 3. On−Resistance vs. Input Voltage Figure 4. On−Resistance vs. Temperature
VIN, INPUT VOLTAGE (V) TJ, JUNCTION TEMPERATURE (°C)
12.510.58.56.54.52.50.5
8.5
9.5
10.5
11.5
12.5
14.5
15.5
16.5
105754515−15−45
6
8
10
12
14
16
18
20
Figure 5. Supply Standby Current vs. Supply
Voltage Figure 6. Supply Standby Current vs.
Temperature
VCC, SUPPLY VOLTAGE (V) TJ, JUNCTION TEMPERATURE (°C)
5.55.04.54.03.53.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
105906030150−30−45
0
1
2
3
4
5
6
7
Figure 7. Supply Dynamic Current vs. Input
Voltage Figure 8. Supply Dynamic Current vs. Supply
Voltage
VIN, INPUT VOLTAGE (V) VCC, SUPPLY VOLTAGE (V)
12.510.58.56.54.52.50.5
150
200
250
300
350
450
500
550
5.55.04.54.03.53.0
150
200
300
350
400
500
550
600
RON, ON−RESISTANCE (mW)
RON, ON−RESISTANCE (mW)
ISTBY
, SUPPLY STANDBY CURRENT (mA)
13.5
VCC = 3 V
VCC = 5.5 V
VIN = 1.8 V
VCC = 3.3 V
VIN = 5.0 V
VIN = 12 V
1200−30 30 60 90
−15 45 75 120
VCC = 3 V
VCC = 5.5 V
ISTBY
, SUPPLY STANDBY CURRENT (mA)
VCC = 3 V
VCC = 5.5 V
400
IDYN, SUPPLY DYNAMIC CURRENT (mA)
VIN = 12 V
IDYN, SUPPLY DYNAMIC CURRENT (mA)
250
450 VIN = 1.8 V
\\ av/ ,SV
NCP45520, NCP45521
http://onsemi.com
6
TYPICAL CHARACTERISTICS
(TJ = 25°C unless otherwise specified)
Figure 9. Supply Dynamic Current vs.
Temperature Figure 10. Bleed Resistance vs. Supply
Voltage
TJ, JUNCTION TEMPERATURE (°C) VCC, SUPPLY VOLTAGE (V)
105754515−15−45
200
250
350
400
500
550
650
700
5.55.04.54.03.53.0
95
100
105
110
115
Figure 11. Bleed Resistance vs. Temperature Figure 12. Bleed Pin Leakage Current vs. Input
Voltage
TJ, JUNCTION TEMPERATURE (°C) VIN, INPUT VOLTAGE (V)
105754515−15−45
85
95
105
115
125
135
145
12.510.58.56.54.52.50.5
0
10
20
30
40
50
60
70
Figure 13. Bleed Pin Leakage Current vs.
Temperature Figure 14. EN Pull Down/Up Resistance vs.
Temperature
TJ, JUNCTION TEMPERATURE (°C) TJ, JUNCTION TEMPERATURE (°C)
105754515−15−45
0
10
20
30
40
60
70
80
105754515−15−45
85
90
95
100
105
110
115
120
IDYN, SUPPLY DYNAMIC CURRENT (mA)
RBLEED, BLEED RESISTANCE (W)
RBLEED, BLEED RESISTANCE (W)
IBLEED, BLEED PIN LEAKAGE
CURRENT (mA)
IBLEED, BLEED PIN LEAKAGE CURRENT (mA)
IPD/PU, EN PULL DOWN/UP RESISTANCE (kW)
300
450
600
VCC = 3.0 V, VIN = 12 V
VCC = 5.5 V, VIN = 1.8 V
VCC = 3 V
VCC = 5.5 V
VCC = 3 V
VCC = 5.5 V
50
VCC = 3 V, VIN = 12 V
VCC = 3 V, VIN = 1.8 V
\ \ \ \\ \\
NCP45520, NCP45521
http://onsemi.com
7
TYPICAL CHARACTERISTICS
(TJ = 25°C unless otherwise specified)
Figure 15. PG Output Low Voltage vs. Supply
Voltage Figure 16. PG Output Low Voltage vs.
Temperature
VCC, SUPPLY VOLTAGE (V) TJ, JUNCTION TEMPERATURE (°C)
5.55.04.54.03.53.0
0.110
0.115
0.120
0.125
0.130
0.135
0.140
105754515−15−45
0.08
0.10
0.12
0.14
0.16
0.18
0.20
Figure 17. Slew Rate Control Constant vs.
Input Voltage Figure 18. Slew Rate Control Constant vs.
Temperature
VIN, INPUT VOLTAGE (V) TJ, JUNCTION TEMPERATURE (°C)
12.510.58.56.54.52.50.5
29
31
32
34
105754515−15−45
28
29
30
31
32
33
34
35
Figure 19. Short−Circuit Protection Threshold
vs. Input Voltage Figure 20. Output Slew Rate vs. Input Voltage
VIN, INPUT VOLTAGE (V) VIN, INPUT VOLTAGE (V)
12.510.58.56.54.52.50.5
250
260
270
280
290
300
310
320
12.510.58.56.54.52.50.5
8
9
10
11
12
13
14
15
VOL, PG OUTPUT LOW VOLTAGE (V)
VOL, PG OUTPUT LOW VOLTAGE (V)
KSR, SLEW RATE CONTROL CONSTANT (mA)
VSC, SHORT−CIRCUIT PROTECTION
THRESHOLD (mV)
SR, OUTPUT SLEW RATE (kV/s)
ISINK = 5 mA
VCC = 3 V
VCC = 5.5 V
30
33
VCC = 3 V
VCC = 5.5 V
VCC = 3 V
VCC = 5.5 V
KSR, SLEW RATE CONTROL CONSTANT (mA)
VCC = 3 V
VCC = 5.5 V VCC = 3 V
VCC = 5.5 V
ISINK = 5 mA
NCP45520, NCP45521
http://onsemi.com
8
TYPICAL CHARACTERISTICS
(TJ = 25°C unless otherwise specified)
Figure 21. Output Slew Rate vs. Temperature Figure 22. Output Turn−on Delay vs. Input
Voltage
TJ, JUNCTION TEMPERATURE (°C) VIN, INPUT VOLTAGE (V)
100806040200−20−40
10.5
11.0
11.5
12.0
12.5
13.0
13.5
14.0
12.510.58.56.54.52.50.5
150
170
190
210
230
270
290
310
Figure 23. Output Turn−on Delay vs.
Temperature Figure 24. Output Turn−off Delay vs. Input
Voltage
TJ, JUNCTION TEMPERATURE (°C) VIN, INPUT VOLTAGE (V)
100806040200−20−40
150
175
200
225
250
275
300
12.510.58.56.54.52.50.5
0
0.2
0.4
0.8
1.0
1.2
1.6
1.8
Figure 25. Output Turn−off Delay vs.
Temperature Figure 26. Power Good Turn−on Time vs. Input
Voltage
TJ, JUNCTION TEMPERATURE (°C) VIN, INPUT VOLTAGE (V)
100806040200−20−40
0.2
0.4
0.6
0.8
1.0
1.2
12.510.58.56.54.52.50.5
0.8
0.9
1.1
1.2
1.3
1.5
1.7
1.8
SR, OUTPUT SLEW RATE (kV/s)
TON, OUTPUT TURN−ON DELAY (ms)
TON, OUTPUT TURN−ON DELAY (ms)
TOFF, OUTPUT TURN−OFF DELAY (ms)
TOFF, OUTPUT TURN−OFF DELAY (ms)
TPG,ON, PG TURN−ON TIME (ms)
120
VCC = 3.3 V, VIN = 12 V
VCC = 5 V, VIN = 1.8 V
250
VCC = 3 V
VCC = 5.5 V
VCC = 3.3 V, VIN = 12 V
VCC = 5 V, VIN = 1.8 V
120
0.6
1.4
VCC = 3 V
VCC = 5.5 V
VCC = 3.3 V, VIN = 12 V
VCC = 5 V, VIN = 1.8 V
120
VCC = 3 V
VCC = 5.5 V
1.0
1.4
1.6
Vw :12v /
NCP45520, NCP45521
http://onsemi.com
9
TYPICAL CHARACTERISTICS
(TJ = 25°C unless otherwise specified)
Figure 27. Power Good Turn−on Time vs.
Temperature Figure 28. Power Good Turn−off Time vs.
Supply Voltage
TJ, JUNCTION TEMPERATURE (°C) VCC, SUPPLY VOLTAGE (V)
100806040200−20−40
0.8
0.9
1.0
1.1
1.2
1.3
1.4
1.5
5.55.04.54.03.53.0
12
14
16
18
20
22
24
Figure 29. Power Good Turn−off Time vs.
Temperature
TJ, JUNCTION TEMPERATURE (°C)
100806040200−20−40
10.0
12.5
15.0
17.5
20.0
22.5
25.0
27.5
TPG,ON, PG TURN−ON TIME (ms)
TPG,OFF, PG TURN−OFF TIME (ns)
TPG,OFF, PG TURN−OFF TIME (ns)
VCC = 3.3 V, VIN = 12 V
VCC = 5 V, VIN = 1.8 V
120
VIN = 0.5 V
VIN = 13.5 V
120
VCC = 3.3 V, VIN = 12 V
VCC = 5 V, VIN = 1.8 V
NCP45520, NCP45521
http://onsemi.com
10
APPLICATIONS INFORMATION
Enable Control
Both the NCP45520 and the NCP45521 have two part
numbers, NCP4552x-H and NCP4552x-L, that only differ
in the polarity of the enable control.
The NCP4552x-H devices allow for enabling the
MOSFET in an active-high configuration. When the VCC
supply pin has an adequate voltage applied and the EN pin
is at a logic high level, the MOSFET will be enabled.
Similarly, when the EN pin is at a logic low level, the
MOSFET will be disabled. An internal pull down resistor to
ground on the EN pin ensures that the MOSFET will be
disabled when not being driven.
The NCP4552x-L devices allow for enabling the
MOSFET in an active-low configuration. When the VCC
supply pin has an adequate voltage applied and the EN pin
is at a logic low level, the MOSFET will be enabled.
Similarly, when the EN pin is at a logic high level, the
MOSFET will be disabled. An internal pull up resistor to
VCC on the EN pin ensures that the MOSFET will be
disabled when not being driven.
Power Sequencing
The NCP4552x devices will function with any power
sequence, but the output turn−on delay performance may
vary from what is specified. To achieve the specified
performance, there are two recommended power sequences:
1) VCC VIN VEN
2) VIN VCC VEN
Load Bleed (Quick Discharge)
The NCP4552x devices have an internal bleed resistor,
RBLEED, which is used to bleed the charge off of the load to
ground after the MOSFET has been disabled. In series with
the bleed resistor is a bleed switch that is enabled whenever
the MOSFET is disabled. The MOSFET and the bleed
switch are never concurrently active.
It is required that the BLEED pin be connected to VOUT
either directly (as shown in Figures 31 and 34) or through an
external resistor, REXT (as shown in Figures 30 and 33).
REXT should not exceed 1 kW and can be used to increase the
total bleed resistance.
Care must be taken to ensure that the power dissipated
across RBLEED is kept at a safe level. The maximum
continuous power that can be dissipated across RBLEED is
0.4 W. REXT can be used to decrease the amount of power
dissipated across RBLEED.
Power Good
The NCP45520 devices have a power good output (PG)
that can be used to indicate when the gate of the MOSFET
is fully charged. The PG pin is an active-high, open-drain
output that requires an external pull up resistor, RPG, greater
than or equal to 1 kW to an external voltage source, VTERM,
that is compatible with input levels of all devices connected
to this pin (as shown in Figures 30 and 31).
The power good output can be used as the enable signal for
other active−high devices in the system (as shown in
Figure 32). This allows for guaranteed by design power
sequencing and reduces the number of enable signals needed
from the system controller. If the power good feature is not
used in the application, the PG pin should be tied to GND.
Slew Rate Control
The NCP4552x devices are equipped with controlled
output slew rate which provides soft start functionality. This
limits the inrush current caused by capacitor charging and
enables these devices to be used in hot swap applications.
The slew rate of the NCP45521 can be decreased with an
external capacitor added between the SR pin and ground (as
shown in Figures 33 and 34). With an external capacitor
present, the slew rate can be determined by the following
equation:
Slew Rate +KSR
CSR [Vńs] (eq. 1)
where KSR is the specified slew rate control constant, found
in Table 4, and CSR is the slew rate control capacitor added
between the SR pin and ground. The slew rate of the device
will always be the lower of the default slew rate and the
adjusted slew rate. Therefore, if the CSR is not large enough
to decrease the slew rate more than the specified default
value, the slew rate of the device will be the default value.
The SR pin can be left floating if the slew rate does not need
to be decreased.
Short−Circuit Protection
The NCP4552x devices are equipped with short−circuit
protection that is used to help protect the part and the system
from a sudden high−current event, such as the output, VOUT,
being shorted to ground. This circuitry is only active when
the gate of the MOSFET is fully charged.
Once active, the circuitry monitors the difference in the
voltage on the VIN pin and the voltage on the BLEED pin.
In order for the VOUT voltage to be monitored through the
BLEED pin, it is required that the BLEED pin be connected
to VOUT either directly (as shown in Figures 31 and 34) or
through a resistor, REXT (as shown in Figures 30 and 33),
which should not exceed 1 kW. With the BLEED pin
connected to VOUT, the short−circuit protection is able to
monitor the voltage drop across the MOSFET.
If the voltage drop across the MOSFET is greater than or
equal to the short−circuit protection threshold voltage, the
MOSFET is immediately turned off and the load bleed is
activated. The part remains latched in this off state until EN
is toggled or VCC supply voltage is cycled, at which point the
MOSFET will be turned on in a controlled fashion with the
normal output turn−on delay and slew rate. The current
through the MOSFET that will cause a short−circuit event
can be calculated by dividing the short−circuit protection
threshold by the expected on−resistance of the MOSFET.
?
NCP45520, NCP45521
http://onsemi.com
11
Thermal Shutdown
The thermal shutdown of the NCP4552x devices protects
the part from internally or externally generated excessive
temperatures. This circuitry is disabled when EN is not
active to reduce standby current. When an over-temperature
condition is detected, the MOSFET is immediately turned
off and the load bleed is activated.
The part comes out of thermal shutdown when the
junction temperature decreases to a safe operating
temperature as dictated by the thermal hysteresis. Upon
exiting a thermal shutdown state, and if EN remains active,
the MOSFET will be turned on in a controlled fashion with
the normal output turn-on delay and slew rate.
Undervoltage Lockout
The undervoltage lockout of the NCP4552x devices turns
the MOSFET off and activates the load bleed when the input
voltage, VIN, is less than or equal to the undervoltage
lockout threshold. This circuitry is disabled when EN is not
active to reduce standby current.
If the VIN voltage rises above the undervoltage lockout
threshold, and EN remains active, the MOSFET will be
turned on in a controlled fashion with the normal output
turn-on delay and slew rate.
Figure 30. NCP45520 Typical Application Diagram − Load Switch
Bandgap
&
Biases
Charge
Pump
Delay and
Slew Rate
Control
Thermal,
Undervoltage
&
Short−Circuit
Protection
Control
Logic
Load
Controller
3.0 V − 5.5 V
Power Supply
or Battery
0.5 V − 13.5 V
GND BLEED VOUT
VIN
PGEN
VCC
RPG
100 kW
VTERM = 3.3 V
REXT
Bandgap
NCP45520, NCP45521
http://onsemi.com
12
Figure 31. NCP45520 Typical Application Diagram − Hot Swap
Bandgap
&
Biases
Charge
Pump
Delay and
Slew Rate
Control
Thermal,
Undervoltage
&
Short−Circuit
Protection
Control
Logic
Load
EN PG GND
BACKPLANE
REMOVABLE
CARD
GND BLEED VOUT
PGEN
VCC VIN
RPG
VTERM VIN
0.5 V − 13.5 V
VCC
3.0 V − 5.5 V
Figure 32. NCP45520 Simplified Application Diagram − Power Sequencing with PG Output
PG
NCP45520−H
EN
Controller
PG
NCP45520−H
EN
PG
RPD
100 kW
PG
RPD
100 kW
RPG
10 kW
VTERM = 3.3 V
Bandgap
NCP45520, NCP45521
http://onsemi.com
13
Figure 33. NCP45521 Typical Application Diagram − Load Switch
Bandgap
&
Biases
Charge
Pump
Delay and
Slew Rate
Control
Thermal,
Undervoltage
&
Short−Circuit
Protection
Control
Logic
Load
Controller
3.0 V − 5.5 V
Power Supply
or Battery
0.5 V − 13.5 V
SR GND
CSR
BLEED VOUT
REXT
VIN
VCC EN
Bandgap
&
Biases
Charge
Pump
Delay and
Slew Rate
Control
Thermal,
Undervoltage
&
Short−Circuit
Protection
Control
Logic
Load
3.0 V − 5.5 V EN GND
BACKPLANE
REMOVABLE
CARD
Figure 34. NCP45521 Typical Application Diagram − Hot Swap
VCC EN VIN
VCC
SR GND BLEED
CSR
VOUT
0.5 V − 13.5 V
VIN
NCP45520, NCP45521
http://onsemi.com
14
ORDERING INFORMATION
Device Pin 6 Functionality EN Polarity Package Shipping
NCP45520IMNTWG−H PG Active−High
DFN8
(Pb−Free) 3000 / Tape & Reel
NCP45520IMNTWG−L PG Active−Low
NCP45521IMNTWG−H SR Active−High
NCP45521IMNTWG−L SR Active−Low
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
\”T”’ E D °\1 I m 7 A , SIDE VIEW DETAIL A D2 oiL ) + E2 “éfifiifi H BO'I'IOM VIEW NCP45520, NCP45521 PACKAGE DIMENSIONS
NCP45520, NCP45521
http://onsemi.com
15
PACKAGE DIMENSIONS
DFN8 2x2, 0.5P
CASE 506CC
ISSUE O
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. DIMENSION b APPLIES TO PLATED
TERMINAL AND IS MEASURED BETWEEN
0.15 AND 0.30 MM FROM TERMINAL TIP.
4. COPLANARITY APPLIES TO THE EXPOSED
PAD AS WELL AS THE TERMINALS.
A
D
E
B
C0.10
PIN ONE
2X
REFERENCE
2X
TOP VIEW
SIDE VIEW
BOTTOM VIEW
L
D2
E2
C
C0.10
C0.10
C0.08
A1 SEATING
PLANE
8X
NOTE 3
b
8X
0.10 C
0.05 C
ABB
DIM MIN MAX
MILLIMETERS
A0.80 1.00
A1 0.00 0.05
b0.20 0.30
D2.00 BSC
D2 1.50 1.70
E2.00 BSC
E2 0.80 1.00
e0.50 BSC
L0.18 0.38
14
8
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
0.50
PITCH
1.00 2.30
1
DIMENSIONS: MILLIMETERS
0.50
8X
NOTE 4
0.30
8X
DETAIL A
A3 0.20 REF
A3
A
DETAIL B
A1 A3
DETAIL B
MOLD CMPD
EXPOSED Cu
L1 −−− 0.15
OUTLINE
PACKAGE
e
RECOMMENDED
K0.27 REF
5
1.70
K
ALTERNATE
CONSTRUCTION
L1
DETAIL A
L
ALTERNATE
CONSTRUCTIONS
L
e/2 0.20
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
NCP45520/D
ecoSWITCH is a trademark of Semiconductor Components Industries, LLC (SCILLC).
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
IC PWR SWITCH N-CHAN 1:1 8DFN
EVAL BOARD NCP45520IMN
EVAL BOARD NCP45521IMNG