ACHF Series Datasheet by JST Sales America Inc.

View All Related Products | Download PDF Datasheet
a iiiii @2L 1 g; w-, .‘L \ ‘ PM W @ .IST
ACHF CONNECTOR
1.2mm pitch/Disconnectable Crimp style connectors
Emboss Tape
Connector outline 0.35
1.2±0.05
0.7±0.05
5.1±0.03
3.25±0.03
2.9±0.03
1.05±0.03
0
+0.1
0.6
A±0.05
B±0.05
1.1±0.03
Circuits Dimensions (mm)
AB
3
4
6
2.4
3.6
6.0
5.5
6.7
9.1
4.95
(1.43)
1
This ACHF connector is compact and low
profile type, height 1.43mm and width 4.95mm,
1.2mm pitch wire-to-board connector.
Specifications –––––––––––––––––––
• Current rating: 2.5 A AC, DC (AWG #28)
(Signal circuit of 4 and 6 circuits is 1.0 A.)
• Voltage rating: 50 VAC, DC
• Temperature range: -25˚C to +85˚C
(including temperature rise in applying
electrical current)
• Contact resistance: Initial value/ 10 mmax.
After environmental tests/ 20 mmax.
• Insulation resistance: 100 min.
• Withstanding voltage: 500 VAC/minute
• Applicable wire: Conductor size/ AWG #30 to #28
Insulation O.D./ 0.5 to 0.63 mm
* Refer to "General Instruction and Notice when using
Terminals and Connectors" at the end of this catalog.
* Contact JST for details.
* Compliant with RoHS.
Standards–––––––––––––––––––––––
0Recognized E60389
0.85
1.45
0.7
3.55
1.2
0.5
Model No. Applicable wire
mm2AWG#
Insulation O.D. (mm)
Q'ty/reel
SACHF-003GAC-P0.2 0.05∼0.08 30∼28 40,0000.5∼0.63
Material and Finish
Copper alloy, nickel-undercoated, gold-plated
Contact
Crimping
machine
MKS-L-10-4
  ―  
MK/SACHF-003-02
Applicator
Crimp applicator Dies
APLMK SACHF003-02
Crimp applicator with dies
SACHF-003GAC-P0.2
AP-K2N
Contact
RoHS compliance
High-strength
Top entry but side feed type
Connector for power supply
(Power supply circuit: 2.5 A, Signal circuit: 1.0 A )
Note: 1. The above figure is the figure viewed from the connector mounting side.
2. Tolerances are non-cumulative:
±
0.05 mm for all centers. The dimensions above should serve as a guideline. Contact JST for details.
No. of circuits
Circuit No.
1
2.5
2.5
2.5
2
2.5
1.0
2.5
3
2.5
1.0
1.0
4
2.5
1.0
5
2.5
3
4
6
6
2.5
Current unit: A
PC board layout and Assembly layout
JST
2
ACHF CONNECTOR
Circuits
Model No. Dimensions (mm)
AB
Q'ty/
bag
3
4
6
ACHFR-03V-H
ACHFR-04V-H
ACHFR-06V-H
2.4
3.6
6.0
3.8
5.0
7.4
1,000
1,000
1,000
Material
PBT, UL94V-HB, gray
A
0.53.95
1.2
B
1.2
Circuit No.1 mark
Circuits
Model No. Dimensions (mm)
AB
Q'ty/
reel
3
4
6
BM03B-ACHFKS-GACN-ETF
BM04B-ACHFKS-GACN-ETF
BM06B-ACHFKS-GACN-ETF
2.4
3.6
6.0
6.1
7.3
9.7
6,000
6,000
6,000
Material and Finish
Contact: Copper alloy, nickel-undercoated, gold-plated (nickel-stripe)
Housing: Heat resisting resin, UL94V-0, black
Reinforcement: Copper alloy, copper-undercoated, tin-plated (reflow treatment)
Circuit No.1 mark
4.95
B
A
1.2
1.43
3
Housing
RoHS compliance
Shrouded header
RoHS compliance This product displays (LF)(SN) on a label.
Note: The products listed above are supplied on embossed-tape.

Products related to this Datasheet

CONN HEADER SMD R/A 6POS 1.2MM
CONN FML SKT 28-30AWG CRIMP GOLD
CONN HEADER SMD R/A 3POS 1.2MM
CONN HEADER SMD R/A 3POS 1.2MM
CONN RCPT HSG 3POS 1.20MM
CONN RCPT HSG 6POS 1.20MM
CONN HEADER SMD R/A 6POS 1.2MM
CONN RCPT HSG 4POS 1.20MM
CONN HEADER SMD R/A 4POS 1.2MM
CONN FML SKT 28-30AWG CRIMP GOLD
CONN HEADER SMD R/A 6POS 1.2MM
CONN HEADER SMD R/A 3POS 1.2MM
CONN HEADER SMD R/A 4POS 1.2MM
CONN HEADER SMD R/A 4POS 1.2MM