3M

Plastic and Metal Back Shell 103 Series and MDR Connectors Interactive Selection Guide

3M Shielded Back Shell for Round and Flat Cables
Positions Plastic Flat Metal MDR Connectors
14 10314-3210-000 N/A N/A N/A 10114-6000EC
20 10320-3210-000 N/A N/A N/A 10120-6000EC
26 10326-3210-000 N/A 10326-32J0-00x 10326-1230-00 10126-6000EC
36 10336-3210-000 N/A N/A 10336-1230-00 10136-6000EC
40 10340-3210-000 N/A N/A 10340-1230-00 10140-6000EC
50 10350-3210-000 10350-3280-000-x 10350-32J0-00x 10350-1230-00 10150-6000EC
68 10368-3210-000 10368-3280-000-x 10368-32J0-00x 10368-12R1-00 10168-6000EC
80 N/A 10380-3280-000-x N/A 10380-12R1-00 10180-6000EC
100 N/A N/A N/A 103A0-12R1-00 101A0-6000EC

3M Unshielded Back Shell for Round Cable
Positions Plastic MDR Connectors
14 10314-52A0-0008 10314-52F0-008 10114-3000PE
20 10320-52A0-008 10320-52F0-008 10120-3000PE
26 10326-52A0-008 10326-52F0-008 10126-3000PE
36 10336-52A0-008 10336-52F0-008 10136-3000PE
40 N/A N/A 10140-3000PE
50 10350-52A0-008 10350-52F0-008 10150-3000PE

3M Tools
3829 Tool Hand Kit for MDR
10960 MDR Assembly Press