Image of Vishay BC Components' PR01/02/03 metal film leaded resistors

PR01/02/03 Power Metal Film Leaded Resistors

Vishay BC Components / Beyschlag / Draloric

This module will present an overview of the PR01, PR02 and PR03 products. The key functional performance parameters of the PR series will be discussed, as well as construction and features. A selection of potential applications from typical market segments will be presented.

Related Parts

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 1.8K OHM 5% 3W AXIALPR03000201801JAC00RES 1.8K OHM 5% 3W AXIAL3W99 - Immediate$3.87View Details
RES 11K OHM 5% 1W AXIALPR01000101102JR500RES 11K OHM 5% 1W AXIAL1W34625 - Immediate$1.59View Details
RES 180K OHM 5% 3W AXIALPR03000201803JAC00RES 180K OHM 5% 3W AXIAL3W208 - Immediate$3.87View Details
RES 2.2K OHM 5% 3W AXIALPR03000202201JAC00RES 2.2K OHM 5% 3W AXIAL3W1810 - Immediate$3.87View Details
RES 22 OHM 5% 3W AXIALPR03000202209JAC00RES 22 OHM 5% 3W AXIAL3W943 - Immediate$3.87View Details
RES 270K OHM 5% 3W AXIALPR03000202703JAC00RES 270K OHM 5% 3W AXIAL3W0 - Immediate$3.87View Details
RES 270 OHM 5% 3W AXIALPR03000202700JAC00RES 270 OHM 5% 3W AXIAL3W8760 - Immediate$3.87View Details
RES 3.3K OHM 5% 3W AXIALPR03000203301JAC00RES 3.3K OHM 5% 3W AXIAL3W3386 - Immediate$3.87View Details
RES 300K OHM 5% 3W AXIALPR03000203003JAC00RES 300K OHM 5% 3W AXIAL3W3309 - Immediate$3.87View Details
RES 39 OHM 5% 3W AXIALPR03000203909JAC00RES 39 OHM 5% 3W AXIAL3W682 - Immediate$3.87View Details
PTM Published on: 2017-11-21