Diodes Incorporated Oscillators

Results: 1.953
Series
-*FDFJFKFMFNHXKX201KX251KX321KX501
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Base Resonator
-Crystal
Type
-SO (SAW)SSXOTCXOVCXOXO (Standard)
Frequency
32 kHz32.768 kHz38 kHz1 MHz1.843 MHz1.8432 MHz2 MHz2.048 MHz3.579545 MHz3.686 MHz3.6864 MHz4 MHz
Function
-Enable/DisableStandby (Power Down)
Output
-Clipped Sine WaveCMLCMOSCMOS, HCMOS, LVCMOSCMOS, TTLHCMOSHCMOS, LVCMOSHCMOS, TTLHCSLLVCMOSLVCMOS, HCMOS, TTLLVCMOS, LVTTLLVDS
Voltage - Supply
1V1.05V1.2V1.5V1.6V ~ 3.6V1.8V1.8V ~ 3.3V2.5V2.5V ~ 3.3V2.5V, 3.3V2.7V2.8V2.9V3V
Frequency Stability
±1ppm±1.5ppm±2ppm±2.5ppm±5ppm±10ppm±20ppm±25ppm±30ppm±35ppm±40ppm±50ppm±70ppm±100ppm
Absolute Pull Range (APR)
±50ppm±100ppm-
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 90°C-40°C ~ 95°C-30°C ~ 75°C-30°C ~ 85°C-20°C ~ 100°C-20°C ~ 105°C-20°C ~ 70°C-20°C ~ 75°C
Current - Supply (Max)
10µA15µA30µA80µA100µA300µA400µA500µA1.5mA2mA2.5mA3mA
Ratings
-AEC-Q200
Mounting Type
-Surface Mount
Package / Case
4-SMD, No Lead6-SMD Module6-SMD, No Lead-
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.081" L x 0.063" W (2.05mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.197" L x 0.126" W (5.00mm x 3.20mm)0.276" L x 0.197" W (7.00mm x 5.00mm)0.276" L x 0.205" W (7.00mm x 5.20mm)0.283" L x 0.205" W (7.20mm x 5.20mm)0.295" L x 0.197" W (7.50mm x 5.00mm)0.551" L x 0.354" W (14.00mm x 9.00mm)-
Height - Seated (Max)
0.030" (0.75mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)0.039" (1.00mm)0.041" (1.05mm)0.045" (1.15mm)0.047" (1.20mm)0.051" (1.30mm)0.053" (1.35mm)0.061" (1.55mm)0.063" (1.60mm)0.069" (1.75mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1.953Results
Applied FiltersRemove All

Showing
of 1.953
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
FK Series
FKSSD1025
XTAL OSC XO 25.0000MHZ CMOS SMD
Diodes Incorporated
9.671
In Stock
6.000
Factory
1 : kr.7.95000
Cut Tape (CT)
3.000 : kr.4.95579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-10°C ~ 70°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.045" (1.15mm)
FK Series
FK0800019Q
XTAL OSC XO 8.0000MHZ CMOS SMD
Diodes Incorporated
4.087
In Stock
1 : kr.8.83000
Cut Tape (CT)
3.000 : kr.5.47996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
CMOS
5V
±25ppm
-
-40°C ~ 85°C
-
10mA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.045" (1.15mm)
SaRonix-eCera™ NX Top View
NX3241E0100.000000
XTAL OSC XO 100.0000MHZ HCSL SMD
Diodes Incorporated
12.528
In Stock
1 : kr.29.86000
Cut Tape (CT)
3.000 : kr.17.95549
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
HCSL
3.3V
±50ppm
-
-40°C ~ 85°C
-
70mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
6-SMD, No Lead 3.2 x 2.5mm
UX34F6203Z
XTAL OSC XO 156.2500MHZ HCSL SMD
Diodes Incorporated
15.203
In Stock
54.000
Factory
1 : kr.24.26000
Cut Tape (CT)
3.000 : kr.22.49475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable
HCSL
3.3V
±50ppm
-
-40°C ~ 105°C
-
40mA
-
Surface Mount
6-SMD Module
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
6-SMD, No Lead 2.5 x 2 mm
UX2521D0156.250000
XTAL OSC XO 156.2500MHZ LVPECL
Diodes Incorporated
3.996
In Stock
1 : kr.41.38000
Cut Tape (CT)
3.000 : kr.28.57924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable
LVPECL
3.3V
±25ppm
-
-40°C ~ 85°C
-
70mA
-
Surface Mount
6-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
6-SMD, No Lead 5 x 3.2 mm
UX54F62001
XTAL OSC XO 156.2500MHZ HCSL SMD
Diodes Incorporated
10.370
In Stock
11.000
Factory
1 : kr.41.52000
Cut Tape (CT)
500 : kr.41.53526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
156.25 MHz
Enable/Disable
HCSL
3.3V
±50ppm
-
-40°C ~ 85°C
-
60mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
FK Series
FK2500067
XTAL OSC XO 25.0000MHZ LVCMOS
Diodes Incorporated
17.723
In Stock
6.000
Factory
1 : kr.5.39000
Cut Tape (CT)
3.000 : kr.4.21250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
LVCMOS
3.3V
±50ppm
-
-40°C ~ 105°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.045" (1.15mm)
4 SMD
FNETHE025
XTAL OSC XO 25.0000MHZ CMOS SMD
Diodes Incorporated
5.572
In Stock
5.000
Factory
1 : kr.6.87000
Cut Tape (CT)
1.000 : kr.3.88022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-20°C ~ 70°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.061" (1.55mm)
4 SMD
FNGEPO002
XTAL OSC XO 2.0480MHZ CMOS SMD
Diodes Incorporated
1.787
In Stock
2.000
Factory
1 : kr.7.89000
Cut Tape (CT)
1.000 : kr.5.15098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
2.048 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-20°C ~ 70°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.061" (1.55mm)
FJ Series
FJ2400002
XTAL OSC XO 24.0000MHZ LVCMOS
Diodes Incorporated
13.872
In Stock
1 : kr.8.43000
Cut Tape (CT)
3.000 : kr.5.24170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
24 MHz
Enable/Disable
LVCMOS
1.8V
±50ppm
-
-40°C ~ 85°C
-
5mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
SMD_2.5mmx2mm
FD0800023
XTAL OSC XO 8.0000MHZ LVCMOS SMD
Diodes Incorporated
3.950
In Stock
1 : kr.8.49000
Cut Tape (CT)
1.000 : kr.4.90133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
8 MHz
Enable/Disable
LVCMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.051" (1.30mm)
4 SMD
HX7011C0050.000000
XTAL OSC XO 50.0000MHZ CMOS SMD
Diodes Incorporated
1.115
In Stock
1 : kr.9.84000
Cut Tape (CT)
1.000 : kr.6.43623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
3.3V
±25ppm
-
-40°C ~ 105°C
-
20mA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.061" (1.55mm)
4 SMD
FNEPON125
XTAL OSC XO 125.0000MHZ CMOS SMD
Diodes Incorporated
3.925
In Stock
4.000
Factory
1 : kr.9.98000
Cut Tape (CT)
1.000 : kr.6.52661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
125 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-20°C ~ 70°C
-
20mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.061" (1.55mm)
4 SMD
FN1600045
XTAL OSC XO 16.0000MHZ CMOS SMD
Diodes Incorporated
1.988
In Stock
1 : kr.9.98000
Cut Tape (CT)
1.000 : kr.6.52661
Bulk
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Crystal
XO (Standard)
16 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 85°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
SMD_2.5mmx2mm
KK3270049
XTAL OSC XO 32.7680 KHZ CMOS SMD
Diodes Incorporated
23.240
In Stock
102.000
Factory
1 : kr.10.45000
Cut Tape (CT)
3.000 : kr.6.48064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
CMOS
1.8V
±50ppm
-
-40°C ~ 85°C
-
300µA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.045" (1.15mm)
HX Series
HX3150003Q
XTAL OSC XO 50.0000MHZ CMOS SMD
Diodes Incorporated
4.495
In Stock
1 : kr.10.65000
Cut Tape (CT)
3.000 : kr.5.86380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
50 MHz
Enable/Disable
CMOS
3.3V
±50ppm
-
-40°C ~ 125°C
-
20mA
AEC-Q200
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.045" (1.15mm)
HX Series
HX21A0001Z
XTAL OSC XO 100.0000MHZ LVCMOS
Diodes Incorporated
1.973
In Stock
1 : kr.15.23000
Cut Tape (CT)
3.000 : kr.9.55759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
LVCMOS
1.8V ~ 3.3V
±25ppm
-
-40°C ~ 105°C
-
15mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
SaRonix-eCera KJ
KJ3270001
XTAL OSC XO 32.7680 KHZ LVCMOS
Diodes Incorporated
8.100
In Stock
3.000
Factory
1 : kr.18.47000
Cut Tape (CT)
3.000 : kr.11.92724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Enable/Disable
LVCMOS
1.8V
±25ppm
-
-40°C ~ 85°C
-
300µA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
SaRonix-eCera7 SERIES
FRETHE025
XTAL OSC VCXO 25.0000MHZ CMOS
Diodes Incorporated
1.244
In Stock
1.000
Factory
1 : kr.19.01000
Cut Tape (CT)
1.000 : kr.12.83195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
25 MHz
Enable/Disable
CMOS
3.3V
±25ppm
±100ppm
-20°C ~ 70°C
-
10mA
-
Surface Mount
6-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.061" (1.55mm)
SaRonix-eCera™ NX Top View
NX5427001Z
XTAL OSC XO 27.0000MHZ HCSL SMD
Diodes Incorporated
4.644
In Stock
30.000
Factory
1 : kr.28.31000
Cut Tape (CT)
500 : kr.16.95704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
27 MHz
Enable/Disable
HCSL
3.3V
±25ppm
-
-40°C ~ 85°C
-
70mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
NX Series
NX33D5001Q
XTAL OSC XO 135.0000MHZ LVDS SMD
Diodes Incorporated
4.473
In Stock
1 : kr.28.98000
Cut Tape (CT)
3.000 : kr.17.94525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
135 MHz
Enable/Disable
LVDS
3.3V
±50ppm
-
-40°C ~ 85°C
-
70mA
AEC-Q200
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
FK Series
FK2500025
XTAL OSC XO 25.0000MHZ LVCMOS
Diodes Incorporated
12.030
In Stock
1 : kr.29.52000
Cut Tape (CT)
3.000 : kr.29.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
LVCMOS
3.3V
±25ppm
-
-40°C ~ 85°C
-
10mA
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.045" (1.15mm)
NX Series
NX33G1101Z
CRYSTAL OSCILLATOR SEAM3225 T&R
Diodes Incorporated
2.385
In Stock
1 : kr.30.60000
Cut Tape (CT)
3.000 : kr.18.95625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
161.1328125 MHz
Enable/Disable
LVDS
3.3V
±20ppm
-
-40°C ~ 85°C
-
70mA
-
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
NX Series
NX33A0010Q
XTAL OSC XO 100.0000MHZ LVDS SMD
Diodes Incorporated
1.848
In Stock
6.000
Factory
1 : kr.31.88000
Cut Tape (CT)
3.000 : kr.20.63399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
LVDS
3.3V
±25ppm
-
-40°C ~ 85°C
-
70mA
AEC-Q200
Surface Mount
6-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.041" (1.05mm)
SaRonix-eCera  NX
SQPCIE100
XTAL OSC XO 100.0000MHZ HCSL SMD
Diodes Incorporated
1.562
In Stock
7.000
Factory
1 : kr.32.35000
Cut Tape (CT)
500 : kr.26.37874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
100 MHz
Enable/Disable
HCSL
3.3V
±50ppm
-
-40°C ~ 85°C
-
40mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.053" (1.35mm)
Showing
of 1.953

Diodes Incorporated Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.