LED Drivers

Results: 2
Dimming
-Analog, PWM
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
XLG-50-A
XLG-50-A
50W CONSTANT POWER MODE LED DRIV
MEAN WELL USA Inc.
1.487
In Stock
1 : kr.134.80000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
22 ~ 54V
1A
50 W
3.75 kV
-
OTP, OVP, SCP
IP67
-40°C ~ 90°C
90%
Wire Leads
3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm)
CB, CCC, CE, cURus, ENEC, RCM
XLG-50-AB
XLG-50-AB
50W CONSTANT POWER MODE LED DRIV
MEAN WELL USA Inc.
924
In Stock
1 : kr.190.34000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
100VAC
305VAC
22 ~ 54V
1A
50 W
3.75 kV
Analog, PWM
OTP, OVP, SCP
IP67
-40°C ~ 90°C
90%
Wire Leads
3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm)
CB, CCC, CE, cURus, ENEC, RCM
Showing
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.