LED Drivers

Results: 5
Voltage - Output
5V12V15V24V36V
Current - Output (Max)
1A1.5A2.4A3A5A
Power (Watts)
30 W36 W
Efficiency
77%84%85%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LPV-35
LPV-35-24
LED DRIVER CV AC/DC 24V 1.5A
MEAN WELL USA Inc.
633
In Stock
1 : kr.116.06000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
24V
1.5A
36 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 65°C
85%
Wire Leads
5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm)
CB, CE, cURus
LPV-35
LPV-35-12
LED DRIVER CV AC/DC 12V 3A
MEAN WELL USA Inc.
114
In Stock
1 : kr.116.06000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
12V
3A
36 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 65°C
84%
Wire Leads
5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm)
CB, CE, cURus
LPV-35
LPV-35-5
LED DRIVER CV AC/DC 5V 5A
MEAN WELL USA Inc.
274
In Stock
1 : kr.93.96000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
5V
5A
30 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 65°C
77%
Wire Leads
5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm)
CB, CE, cURus
LPV-35
LPV-35-36
LED DRIVER CV AC/DC 36V 1A
MEAN WELL USA Inc.
31
In Stock
1 : kr.100.16000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
36V
1A
36 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 65°C
85%
Wire Leads
5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm)
CB, CE, cURus
LPV-35
LPV-35-15
LED DRIVER CV AC/DC 15V 2.4A
MEAN WELL USA Inc.
61
In Stock
1 : kr.100.16000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
15V
2.4A
36 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 65°C
84%
Wire Leads
5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm)
CB, CE, cURus
Showing
of 5

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.