LED Drivers

Results: 4
Voltage - Output
5V12V15V24V
Current - Output (Max)
840mA1.33A1.67A3A
Power (Watts)
15 W20 W
Efficiency
77%81%83%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LPV-20
LPV-20-12
LED DRIVER CV AC/DC 12V 1.67A
MEAN WELL USA Inc.
414
In Stock
1 : kr.62.68000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
12V
1.67A
20 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
81%
Wire Leads
4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm)
CE, cURus, TUV
LPV-20
LPV-20-24
LED DRIVER CV AC/DC 24V 840MA
MEAN WELL USA Inc.
210
In Stock
1 : kr.76.16000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
24V
840mA
20 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
83%
Wire Leads
4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm)
CE, cURus, TUV
LPV-20
LPV-20-5
LED DRIVER CV AC/DC 5V 3A
MEAN WELL USA Inc.
1.011
In Stock
1 : kr.80.61000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
5V
3A
15 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
77%
Wire Leads
4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm)
CE, cURus, TUV
LPV-20
LPV-20-15
LED DRIVER CV AC/DC 15V 1.33A
MEAN WELL USA Inc.
81
In Stock
1 : kr.73.67000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
15V
1.33A
20 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
83%
Wire Leads
4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm)
CE, cURus, TUV
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.