LED Drivers

Results: 10
Product Status
ActiveObsolete
Voltage - Input (Min)
90VAC220VAC
Voltage - Input (Max)
132VAC240VAC
Voltage - Output
14 ~ 21V16 ~ 24V19 ~ 28V20 ~ 30V21 ~ 32V25 ~ 37V30 ~ 42V
Current - Output (Max)
400mA460mA500mA700mA720mA
Power (Watts)
15 W16 W17 W19 W20 W21 W
Efficiency
85%87%
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
EBR-Series
EBR020U-0500-42
LED DRIVER CC AC/DC 30-42V 500MA
ERP Power, LLC
1.110
In Stock
1 : kr.107.03000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
30 ~ 42V
500mA
21 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR020U-0400-42
LED DRIVER CC AC/DC 30-42V 400MA
ERP Power, LLC
1.610
In Stock
1 : kr.66.79000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
30 ~ 42V
400mA
17 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR020U-0500-37
EBR020U-0500-37
LED DRIVER CC AC/DC 25-37V 500MA
ERP Power, LLC
183
In Stock
1 : kr.107.03000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
25 ~ 37V
500mA
19 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR020U-0500-32
LED DRIVER CC AC/DC 21-32V 500MA
ERP Power, LLC
105
In Stock
1 : kr.107.03000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
21 ~ 32V
500mA
16 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR020E-0500-42-CE
LED DRIVER CC AC/DC 30-42V 500MA
ERP Power, LLC
217
In Stock
1 : kr.105.68000
Box
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
220VAC
240VAC
30 ~ 42V
500mA
21 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
120 VAC, 87% EFFICIENCY, ROUND P
EBR020U-0720-28
120 VAC, 87% EFFICIENCY, ROUND P
ERP Power, LLC
0
In Stock
50
Marketplace
Obsolete
Box
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
19 ~ 28V
720mA
20 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
85%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR020U-0700-24
LED DRIVER CC AC/DC 16-24V 700MA
ERP Power, LLC
0
In Stock
100 : kr.71.53900
Box
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
16 ~ 24V
700mA
17 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR020U-0700-30
LED DRIVER CC AC/DC 20-30V 700MA
ERP Power, LLC
0
In Stock
100 : kr.88.68220
Box
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
20 ~ 30V
700mA
21 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR020U-0460-42
LED DRIVER CC AC/DC 30-42V 460MA
ERP Power, LLC
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
30 ~ 42V
460mA
19 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
120 VAC, 87% EFFICIENCY, ROUND P
EBR020U-0720-21
120 VAC, 87% EFFICIENCY, ROUND P
ERP Power, LLC
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
14 ~ 21V
720mA
15 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
85%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
Showing
of 10

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.